
Technical specifications
- Product family: PLC INTERFACE
- Push-in connection
- Conductor cross-section flexible: 0.14 mm² ... 2.5 mm²;0.2 mm² ... 2.5 mm² (single wire-end sleeve);2x 0.5 mm² ... 1 mm² (TWIN-end sleeve)
- Conductor cross-section rigid: 0.14 mm² ... 2.5 mm².
- Wire cross-section AWG: 26 ... 14
- Width: 14 mm
- Height: 80 mm
- Depth: 94 mm
- Colour: Grey (RAL 7042)
- Ambient conditions: Environmental conditions
- Ambient temperature (operation): -40 °C ... 55 °C;-40 °C ... 60 °C (UL)
- Ambient temperature (storage/transport): -40 °C ... 85 °C
- Altitude: ≤ 2000 m.
- Standards/regulations: GB/T 3836.1;GB/T 3836.3;GB/T 3836.8
- Mounting type: Rail mounting
- Over voltage category III
- Pollution level 3
- Stripped length: 10 mm
- All mounting positions permitted
- ATEX
- IECEx: IECEx
- Identification: ISA-S71.04. G3 Harsh Group; EN 60068-2-60
- UL, USA / Canada: UL, USA / Canada
- Maximum power loss at rated conditions 1.04 W.
- Operating mode 100 % ED
- CE CE
- Certificate: TAE00196
- Input voltage range: 179.4 V AC ... 264.5 V AC (20 °C);171.6 V DC ... 264 V DC (20 °C)
- Mounting instructions: Can be aligned in series without spacing
- Electromagnetic compatibility: Conformity to EMC directive
- Low-voltage directive: Conformity to the NS directive
- Protective circuit: Bridge rectifier | bridge rectifier
- Ship building approval: Ship building approval
- Pollutant test: Pollutant gas test
- Switching voltage maximum: 250 V AC/DC (for voltages greater than 250 V (L1, L2, L3) between the same terminals of adjacent modules, the PLC-ATP separation plate must be set. A potential bridging is then performed with FBST 8-PLC...or...FBST 500...)
- Application: High permanent currents; hazardous areas
- Usage restriction: Use restriction
- EMC note: EMC: Class A product, see manufacturer's declaration in the download area
- Inrush current max. 30 A (300 ms)
- Insulation properties: Standards / Regulations: Insulation properties: Standards / Regulations
- Insulation: Secure separation, reinforced insulation
- Data maintenance status: Data maintenance stand
- Date of last data maintenance: 11.12.2025
- NOMINAL INPUT VOLTAGE UN 230 V AC;220 V DC
- Typical input current at UN 4.5 mA
- Operating voltage display: Yellow LED
- Contact version 1 changeover contacts
- Continuous current limit: 10 A (derating);6 A (value applies to ports 12. If connections 12 are bridged, the normal value applies.)
- Flammability class to UL 94 (housing): V0 (housing)
- Standards/regulations: Standards/regulations
- Shipbuilding data: Shipbuilding data
- Temperature D
- Humid A
- Vibration B/C
- EMC B
- Enschnung: Schutzabdeckung auf die Reihenklemme am Schallend beiliegende Schutzabdeckung auf
- Rated insulation voltage 250 V AC
- Dimensioning surge voltage: 6 kV
- Protection type (relay socket): IP20 (relay socket)
- Protection type (relays): RT III (relays)
- Switching: Switching
- Mechanical life: 3x 107 switching cycles
- Test voltage (Winding/contact): 4 kV AC (50 Hz, 1 min., winding/contact)
- Offensive side: Pathogen side
- Switching characteristics of drive: Mono-stable
- Drive (polarity): Polarity sensitive
- Typical response time: 7 ms
- Typical fall-back time: 10 ms
- Type of switch contact: Single contact
- Contact material AgNi
- Switching voltage minimum 12 V AC/DC (10 mA)
- Switching current minimum 10 mA (12 V)
- SWITCH-OFF POWER (RESISTIVE LOAD) MAXIMUM: 240 W (24 V DC);58 W (48 V DC);48 W (60 V DC);50 W (110 V DC );80 W (220 V DC);2500 VA (250 V AC)
- SWITCHING CAPACITY: 2 A (24 V (DC13));0.2 A (110 V (DC13));0.2 A (250 V (DC13));6 A (24 V (AC15 ) );6 A (120 V (AC15);6 A (250 V (AC15)))
- Rated voltage (plugged-in electromechanical relay): 110 VDC
- Switch-off power (resistive load) maximum bridged: 144 W (at 24 VDC value applies to connections 12. If connections 12 are bridged, the normal value applies.);1500 VA (at 250 V AC value applies to connections 12. If connections 12 are bridged, the normal value applies.)
- UKCA Ex (UKEX) UKCA Ex (UKEX)
- CCC / China-Ex: CCC / China-Ex
- GB standard GB standard
- Packaging type
Piece
- Product type
Relay module
- Type
PLC-RPT-230UC/21HC/EX
- Connection
Push-in spring-loaded terminal
- Min. pick-up voltage
179.4 V AC
- Max. pick-up voltage
264.5 V AC
- Response time
7 ms
- Fall time
10 ms
- Contact type
1 change-over
- Contact material
AgNi
- Switching voltage (max.)
250 V DC/AC
- Max. switching capacity
2500 VA
- Features
pluggable
IP20
- Max. temperature
60 °C
- Min. temperature
-40 °C
- Depth
94 mm
- Width
14 mm
- Height
80 mm
- Dim
(W x H x D) 14 x 80 x 94 mm
- Content
10 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3580095 Phoenix Contact PLC-RPT-230UC/21HC/EX Relay module 1 change-over Piece 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3580095 Phoenix Contact PLC-RPT-230UC/21HC/EX Relay module 1 change-over Piece 10 pc(s)
Description
PLC-INTERFACE, comprising of rails-mountable basic terminal in 14 mm with push-in connection and plug-in relay with 10A-power contact, 1-changer, input voltage 230 V AC/220 V DC. Approved according to ATEX/IECEx (Zone 2) and Ex-Zone Class I, Div. 2.
This text is machine translated.
This text is machine translated.










