
Technical specifications
- Product family: PLC INTERFACE
- Push-in connection
- Conductor cross-section flexible: 0.14 mm² ... 2.5 mm²;0.2 mm² ... 2.5 mm² (single wire-end sleeve);2x 0.5 mm² ... 1 mm² (TWIN-end sleeve)
- Conductor cross-section rigid: 0.14 mm² ... 2.5 mm².
- Wire cross-section AWG: 26 ... 14
- Width: 14 mm
- Height: 80 mm
- Depth: 104 mm
- Colour: Grey (RAL 7042)
- Ambient conditions: Environmental conditions
- Ambient temperature (operation): -40 °C ... 50 °C
- Ambient temperature (storage/transport): -20 °C ... 85 °C
- Altitude: ≤ 2000 m.
- Standards/regulations: IEC 60947-5-1
- Mounting type: Rail mounting
- Insulation properties: Insulation properties
- Over voltage category III
- Pollution level: 2
- Stripped length: 10 mm
- All mounting positions permitted
- Identification: ISA-S71.04. G3 Harsh Group; EN 60068-2-60
- UL, USA / Canada: UL, USA / Canada
- Maximum power loss at rated conditions 0.22 W.
- Operating mode 100 % ED
- CE CE
- Certificate: TAE00196
- Input voltage range: 207 V AC ... 264.5 V AC (20 °C);209 V DC ... 264 V DC (20 °C)
- Mounting instructions: Can be aligned in series without spacing
- Electromagnetic compatibility: Conformity to EMC directive
- Low-voltage directive: Conformity to the NS directive
- Protective circuit: Bridge rectifier | bridge rectifier
- Ship building approval: Ship building approval
- Pollutant test: Pollutant gas test
- Switching voltage maximum: 250 V AC/DC (for voltages greater than 250 V (L1, L2, L3) between the same terminals of adjacent modules, the PLC-ATP separation plate must be set. A potential bridging is then performed with FBST 8-PLC...or...FBST 500...)
- Application: Hand switch; high continuous currents
- Inrush current max. 24 A (20 ms)
- Insulation: Secure separation, reinforced insulation
- Data maintenance status: Data maintenance stand
- Date of last data maintenance: 11.12.2025
- NOMINAL INPUT VOLTAGE UN 230 V AC;220 V DC
- Typical input current at UN 5 mA
- Operating voltage display: Yellow LED
- Contact version 1 changeover contacts
- Continuous current 10 A
- Flammability class to UL 94 (housing): V0 (housing)
- UL, USA: UL, USA
- UKCA
- Shipbuilding data: Shipbuilding data
- Temperature D
- Humid A
- Vibration B/C
- EMC B
- Enschnung: Schutzabdeckung auf die Reihenklemme am Schallend beiliegende Schutzabdeckung auf
- Rated insulation voltage 250 V AC
- Dimensioning surge voltage: 6 kV
- Protection type (relay socket): IP20 (relay socket)
- Protection type (relays) RT II (relays)
- Protection type (installation location): ≥ IP54 (installation location)
- Switching: Switching
- Mechanical life 5x 106 switching cycles
- Test voltage (Winding/contact): 4 kVeff (50 Hz, 1 min., Winding/contact)
- Offensive side: Pathogen side
- Switching characteristics of drive: Mono-stable
- Drive (polarity): Polarity sensitive
- Response time typical: 6 ms (220 V DC);3 ms ... 15 ms (230 V AC)
- Typical fall-out time: 8 ms (220 VDC)
- Type of switch contact: Single contact
- Contact material AgNi
- Switching voltage minimum 12 V (10 mA)
- Switching current minimum 10 mA (12 V)
- SWITCH-OFF POWER (RESISTIVE LOAD) MAXIMUM: 264 W (24 V DC);62 W (48 V DC);48 W (60 V DC);52 W (110 V DC );66 W (220 V DC);2750 VA (250 V AC)
- SWITCHING CAPACITY 2 A (24 V (DC13));3 A (230 V, AC15)
- Typical fall-back time range: 3 ms ... 15 ms (230 V AC)
- Rated voltage (plugged-in electromechanical relay): 110 VDC
- Packaging type
Piece
- Product type
Relay module
- Type
PLC-RPT-230UC/21HC/MS
- Connection
Push-in spring-loaded terminal
- Min. pick-up voltage
207 V AC
- Max. pick-up voltage
264.5 V AC
- Response time
6 ms
- Fall time
8 ms
- Contact type
1 change-over
- Contact material
AgNi
- Switching voltage (max.)
250 V DC/AC
- Max. switching capacity
2750 VA
- Features
+ LED
IP20
- Max. temperature
50 °C
- Min. temperature
-40 °C
- Depth
104 mm
- Width
14 mm
- Height
80 mm
- Dim
(W x H x D) 14 x 80 x 104 mm
- Content
10 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3580317 Phoenix Contact PLC-RPT-230UC/21HC/MS Relay module 1 change-over Piece 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3580317 Phoenix Contact PLC-RPT-230UC/21HC/MS Relay module 1 change-over Piece 10 pc(s)
Description
PLC-INTERFACE, comprising of relay socket and pluggable power contact relays with manual operation, integrated status LED, push-in connection, 1 changeover contacts, bridge rectifier, INPUT VOLTAGE 230 V AC / 220 V DC
This text is machine translated.
This text is machine translated.










