
Technical specifications
- Product family: PLC INTERFACE
- Push-in connection
- Conductor cross-section flexible: 0.2 mm² ... 2.5 mm²;2x 0.5 mm² ... 1 mm² (TWIN-end sleeve)
- Conductor cross-section rigid: 0.14 mm² ... 2.5 mm².
- Wire cross-section AWG: 26 ... 14
- Width: 14 mm
- Height: 80 mm
- Depth: 94 mm
- Colour: Grey (RAL 7042)
- Ambient conditions: Environmental conditions
- Ambient temperature (operation): -40 °C ... 70 °C
- Ambient temperature (storage/transport): -40 °C ... 85 °C
- Altitude: ≤ 2000 m.
- Standards/regulations: IEC 60947-5-1
- Mounting type: Rail mounting
- Over voltage category III
- Pollution level: 2
- Stripped length: 10 mm
- All mounting positions permitted
- Maximum power loss at rated conditions 0.43 W.
- Operating mode 100 % ED
- Input voltage range: 20.2 V DC ... 33.6 V DC (20 °C)
- Mounting instructions: Can be aligned in series without spacing
- Electromagnetic compatibility: Conformity to EMC directive
- Low-voltage directive: Conformity to the NS directive
- Protection: Reverse polarity protection | reverse polarity protection diode;free-wheeling diode | flyback diode
- Switching voltage maximum: 250 V AC/DC (for voltages greater than 250 V (L1, L2, L3) between the same terminals of adjacent modules, the PLC-ATP separation plate must be set. A potential bridging is then performed with FBST 8-PLC...or...FBST 500...)
- Application: Output function
- Inrush current max. 25 A (20 ms)
- Insulation: Base insulation
- Data maintenance status: Data maintenance stand
- Date of last data maintenance: 12.09.2025
- NOMINAL INPUT VOLTAGE UN 24 V DC
- Typical input current at UN 18 mA
- Operating voltage display: Yellow LED
- Contact version 2 closer
- Continuous current 6 A
- Flammability class to UL 94 (housing): V0 (housing)
- Standards/regulations: Standards/regulations
- Rated insulation voltage 250 V AC
- Rated surge voltage: 4 kV (Safe separation, reinforced insulation and 6 KV between input circuit and output contact current paths)
- Insulation characteristics: Air and creepage distances between the circuits: Insulation properties: Air and creepage distances between the circuits
- Air and creepage distances between the circuits: Air and creepage distances between the circuits
- Protection type (relay socket) IP20
- Protection type (relay): RT III.
- Protection type (installation location) ≤ IP54
- Switching: Switching
- Mechanical life: 3x 107 switching cycles
- Test voltage (Winding/contact): 4 kVeff (50 Hz, 1 min)
- Offensive side: Pathogen side
- Switching characteristics of drive: Mono-stable
- Drive (polarity): Polarity sensitive
- Typical response time: 8 ms
- Typical fall-back time: 10 ms
- Type of switch contact: Single contact
- Contact material AgNi
- Switching voltage minimum 5 V (10 mA)
- Switching current minimum 10 mA (5 V)
- SWITCH-OFF POWER (RESISTIVE LOAD) MAXIMUM: 144 W (24 V DC);96 W (48 V DC);60 W (60 V DC);44 W (110 V DC );60 W (220 V DC);1500 VA (250 V AC)
- Switching power minimum 50 mW
- SWITCHING CAPACITY: 2 A (24 V (DC13));0.2 A (250 V (DC-13) ;3 A (24 V (AC15)) ;3 A (120 V (AC15));3 A (250 V (AC15))
- Test voltage (open contact): 1 kVeff (50 Hz, 1 min.)
- Rated voltage (plugged-in electromechanical relay): 24 VDC
- Input loss power at UN 0.43 W
- Testing voltage (normally open contact/closer): 2.5 kVeff (50 Hz, 1 min)
- Product type
Relay module
- Type
PLC-RPT- 24DC/ 1- 1/ACT
- Connection
Push-in spring-loaded terminal
- Min. pick-up voltage
20.2 V DC
- Max. pick-up voltage
33.6 V DC
- Response time
8 ms
- Fall time
10 ms
- Contact type
2 makers
- Contact material
AgNi
- Switching voltage (max.)
250 V DC/AC
- Max. switching capacity
1500 VA
- Features
+ reverse polarity protection
IP20
- Max. temperature
70 °C
- Min. temperature
-40 °C
- Depth
94 mm
- Width
14 mm
- Height
80 mm
- Dim
(W x H x D) 14 x 80 x 94 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3565607 Phoenix Contact PLC-RPT- 24DC/ 1- 1/ACT Relay module 2 makers 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3565607 Phoenix Contact PLC-RPT- 24DC/ 1- 1/ACT Relay module 2 makers 1 pc(s)
Description
PLC-INTERFACE for output functions, comprising of basic terminal PLC-BPT.../ACT with push-in connection and pluggable miniature relay with power contact, for mounting on mounting rail NS 35/7.5, 2 NO contact (1-1), input voltage 24 V DC
This text is machine translated.
This text is machine translated.










