
Technical specifications
- Power loss at nominal condition 0.22 W.
- Maximum switching voltage: 250 V AC/DC (for voltages greater than 250 V (L1, L2, L3) between the same terminals of adjacent modules, the PLC-ATP separator plate must be set. Potential bridging is then performed with FBST 8-PLC...or...FBST 500...)
- Minimum switching voltage 5 V (at 100 mA)
- Switching current minimum: 10 mA (at 12 V)
- Inrush current maximum 10 A (4 s)
- Switch-off power (resistive load) maximum:
- 140 W (AT 24 V DC)
- 20 W (AT 48 V DC)
- 18 W (AT 60 V DC)
- 23 W (AT 110 V DC)
- 40 W (AT 220 V DC)
- 1500 VA (AT 250 V AC)
- Switching capacity:
- 2 A (AT 24 V, DC13)
- 0.2 A (AT 110 V, DC13)
- 0.1 A (AT 220 V, DC13)
- 3 A (AT 24 V, AC15)
- 3 A (AT 120 V, AC15)
- 3 A (AT 230 V, AC15)
- All mounting positions permitted
- Mounting instructions: Can be aligned without distance
- Wire stripping length: 8 mm
- Conductor cross-section rigid: 0.14 mm² ... 2.5 mm²
- Conductor cross-section flexible: 0.14 mm² ... 2.5 mm²
- Conductor cross-section AWG: 26 ... 14
- Over voltage category III
- Packaging type
Piece
- Product type
Relay component
- Type
PLC-RPT- 24DC/ 1/MS/ACT
- Connection
Push-in connector
- Response time
5 ms
- Fall time
8 ms
- Contact type
1 maker
- Contact material
AgSnO
- Nominal voltage
24 V DC
- Switching voltage (max.)
250 V DC/AC
- Switching current (max.)
6 A
- Max. switching capacity
1500 VA
- Durability
1x 10 7 operations
- Coil voltage rating
0.22 W
- Features
+ LED
Relay protection type RT II
- Max. temperature
+60 °C
- Min. temperature
-40 °C
- Length
94 mm
- Width
6.2 mm
- Height
80 mm
- Dim
(L x W x H) 94 x 6.2 x 80 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2225771 Phoenix Contact PLC-RPT- 24DC/ 1/MS/ACT Relay component Nominal voltage: 24 V DC Switching current (max.): 6 A 1 maker P
Datasheet 2225771 Phoenix Contact PLC-RPT- 24DC/ 1/MS/ACT Relay component Nominal voltage: 24 V DC Switching current (max.): 6 A 1 maker P
User & Safety Instructions
User & Safety Instructions 2225771 Phoenix Contact PLC-RPT- 24DC/ 1/MS/ACT Relay component Nominal voltage: 24 V DC Switching current (max.): 6 A 1 maker P
Description
This text is machine translated.












