
Phoenix Contact PLC-RPT- 24DC/ 1ICT/ACT Relay component Nominal voltage: 24 V DC Switching current (max.): 6 A 1 maker P
Technical specifications
- Power loss at rated condition: 0.43 W.
- Maximum switching voltage 250 V AC/DC
- Switching voltage minimum: 12 V (at 100 mA)
- Switching current minimum: 100 mA (at 12 V DC)
- Maximum inrush current: 165 A (20 ms)
- Switch-off power (resistive load) maximum:
- 144 W (observe at 24 V DC, contact derating)
- 58 W (AT 48 V DC)
- 48 W (AT 60 V DC)
- 50 W (AT 110 V DC)
- 80 W (AT 220 V DC)
- 1500 VA (AT 250 V AC)
- Switching capacity:
- 2 A (AT 24 V, DC13)
- 0.2 A (AT 110 V, DC13)
- 0.2 A (AT 250 V, DC13)
- 6 A (AT 24 V, AC15)
- 6 A (AT 120 V, AC15)
- 6 A (AT 250 V, AC15)
- All mounting positions permitted
- Mounting instructions: Can be aligned without distance
- Wire stripping length: 8 mm
- Conductor cross-section rigid: 0.14 mm² ... 2.5 mm²
- Conductor cross-section flexible: 0.14 mm² ... 2.5 mm²
- Conductor cross-section AWG: 26 ... 14
- Rated insulation voltage 250 V AC
- Dimensioning surge voltage: 6 kV
- Insulation: Safe isolation, reinforced insulation
- Over voltage category III
- Packaging type
Piece
- Product type
Relay component
- Type
PLC-RPT- 24DC/ 1ICT/ACT
- Connection
Push-in connector
- Response time
8 ms
- Fall time
10 ms
- Contact type
1 maker
- Contact material
AgSnO2
- Nominal voltage
24 V DC
- Switching voltage (max.)
250 V DC/AC
- Switching current (max.)
6 A
- Max. switching capacity
1500 VA
- Durability
3x 10 7 operations
- Features
+ LED
Relay protection type RT II
- Max. temperature
+60 °C
- Min. temperature
-40 °C
- Length
94 mm
- Width
14 mm
- Height
80 mm
- Dim
(L x W x H) 94 x 14 x 80 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209098 Phoenix Contact PLC-RPT- 24DC/ 1ICT/ACT Relay component Nominal voltage: 24 V DC Switching current (max.): 6 A 1 maker P
Datasheet 2209098 Phoenix Contact PLC-RPT- 24DC/ 1ICT/ACT Relay component Nominal voltage: 24 V DC Switching current (max.): 6 A 1 maker P
User & Safety Instructions
User & Safety Instructions 2209098 Phoenix Contact PLC-RPT- 24DC/ 1ICT/ACT Relay component Nominal voltage: 24 V DC Switching current (max.): 6 A 1 maker P
Description
This text is machine translated.
![Diagram shows switching characteristics: 1) AC, resistive load, 2) DC, resistive load, 3) DC, L/R = 40 ms. Axes: Switching current [A], Switching voltage [V].](https://asset.conrad.com/media10/isa/160267/c1/-/en/002209098TI01/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)













