
Technical specifications
- Product family: PLC INTERFACE
- Push-in connection
- Conductor cross-section flexible: 0.14 mm² ... 2.5 mm²;0.2 mm² ... 2.5 mm² (single wire-end sleeve);2x 0.5 mm² ... 1 mm² (TWIN-end sleeve)
- Conductor cross-section rigid: 0.14 mm² ... 2.5 mm².
- Wire cross-section AWG: 26 ... 14
- Width: 14 mm
- Height: 80 mm
- Depth: 104 mm
- Colour: Grey (RAL 7042)
- Ambient conditions: Environmental conditions
- Ambient temperature (operation): -40 °C ... 60 °C
- Ambient temperature (storage/transport): -40 °C ... 85 °C
- Altitude: ≤ 2000 m.
- Standards/regulations: IEC 60947-5-1
- Note: The following values apply if the gold layer is destroyed
- Mounting type: Rail mounting
- Over voltage category III
- Pollution level: 2
- Stripped length: 10 mm
- All mounting positions permitted
- Identification: ISA-S71.04. G3 Harsh Group; EN 60068-2-60
- UL, USA / Canada: UL, USA / Canada
- Maximum power loss at rated conditions 0.44 W.
- Operating mode 100 % ED
- CE CE
- Certificate: TAE00196
- Input voltage range: 20.2 V DC ... 33.6 V DC (20 °C)
- Mounting instructions: Can be aligned in series without spacing
- Electromagnetic compatibility: Conformity to EMC directive
- Low-voltage directive: Conformity to the NS directive
- Protection circuit: Over-voltage protection | free-wheeling diode
- Ship building approval: Ship building approval
- Pollutant test: Pollutant gas test
- Switching voltage maximum 250 V AC/DC
- Application: Hand switch
- Inrush current max. 12 A (20 ms)
- Insulation: Secure separation, reinforced insulation
- Data maintenance status: Data maintenance stand
- Date of last data maintenance: 11.12.2025
- NOMINAL INPUT VOLTAGE UN 24 V DC
- Typical input current at UN 18 mA
- Operating voltage display: Yellow LED
- Contact version 2 changeover contacts
- Continuous current 6 A
- Flammability class to UL 94 (housing): V0 (housing)
- UL, USA: UL, USA
- UKCA
- Shipbuilding data: Shipbuilding data
- Temperature D
- Humid A
- Vibration B/C
- EMC B
- Enschnung: Schutzabdeckung auf die Reihenklemme am Schallend beiliegende Schutzabdeckung auf
- Rated insulation voltage 250 V AC
- Dimensioning surge voltage: 6 kV
- Insulation characteristics: Air and creepage distances between the circuits: Insulation properties: Air and creepage distances between the circuits
- Air and creepage distances between the circuits: Air and creepage distances between the circuits
- Protection type (relay socket) IP20
- Protection type (relays) RT II.
- Protection type (installation location) ≥ IP54
- Switching: Switching
- Mechanical life 5x 106 switching cycles
- Test voltage (Winding/contact): 4 kVeff (50 Hz, 1 min)
- Offensive side: Pathogen side
- Switching characteristics of drive: Mono-stable
- Drive (polarity): Polarity sensitive
- Typical response time: 10 ms
- Typical fall-back time: 10 ms
- Type of switch contact: Single contact
- Contact material: AgNi, hard gold plated
- Switching voltage minimum 12 V
- Switching current minimum 10 mA
- SWITCH-OFF POWER (RESISTIVE LOAD) MAXIMUM: 192 W (24 V DC);62 W (48 V DC);42 W (60 V DC);55 W (110 V DC );66 W (220 V DC);2000 VA (250 V AC)
- SWITCHING CAPACITY 1 A (24 V (DC13));1.5 A (230 V, AC15)
- Switching: If the gold layer is destroyed: Switching: If the gold layer is destroyed
- Rated voltage (plugged-in electromechanical relay): 24 VDC
- Testing voltage (changeover/changer) 2.5 kVeff (50 Hz, 1 min)
- Packaging type
Piece
- Product type
Relay module
- Type
PLC-RPT- 24DC/21-21AU/MS
- Connection
Push-in spring-loaded terminal
- Min. pick-up voltage
20.2 V DC
- Max. pick-up voltage
33.6 V DC
- Response time
10 ms
- Fall time
10 ms
- Contact type
2 change-overs
- Contact material
AgNi hard gold plated
- Switching voltage (max.)
250 V DC/AC
- Max. switching capacity
2000 VA
- Coil voltage rating
0.44 W
- Features
+ LED
+ flyback diode
IP20
- Max. temperature
85 °C
- Min. temperature
-40 °C
- Depth
104 mm
- Length
104 mm
- Width
14 mm
- Height
80 mm
- Dim
(L x W x H) 104 x 14 x 80 mm
- Content
10 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3580284 Phoenix Contact PLC-RPT- 24DC/21-21AU/MS Relay module 2 change-overs Piece 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3580284 Phoenix Contact PLC-RPT- 24DC/21-21AU/MS Relay module 2 change-overs Piece 10 pc(s)
Description
This text is machine translated.










