
Technical specifications
- Power loss at rated condition 0.42 W.
- Maximum switching voltage: 250 V AC/DC (for voltages greater than 250 V (L1, L2, L3) between the same terminals of adjacent modules, the PLC-ATP separator plate must be set. Potential bridging is then performed with FBST 8-PLC...or...FBST 500...)
- Minimum switching voltage 12 V DC (at 10 mA)
- Switching current minimum: 10 mA (at 12 V)
- Inrush current maximum 30 A (300 ms)
- Switch-off power (resistive load) maximum:
- 240 W (AT 24 V DC)
- 58 W (AT 48 V DC)
- 48 W (AT 60 V DC)
- 50 W (AT 110 V DC)
- 80 W (AT 220 V DC)
- 2500 VA (AT 250 V AC)
- Switching capacity:
- 2 A (AT 24 V, DC13)
- 0.2 A (AT 110 V, DC13)
- 0.2 A (AT 250 V, DC13)
- 6 A (AT 24 V, AC15)
- 6 A (AT 120 V, AC15)
- 6 A (AT 250 V, AC15)
- All mounting positions permitted
- Mounting instructions: Can be aligned without distance
- Wire stripping length: 8 mm
- Conductor cross-section rigid: 0.14 mm² ... 2.5 mm²
- Conductor cross-section flexible: 0.14 mm² ... 2.5 mm²
- Conductor cross-section AWG: 26 ... 14
- Dimensioning surge voltage: 6 kV
- Insulation: Safe isolation, reinforced insulation
- Over voltage category III
- Packaging type
Piece
- Product type
Relay component
- Type
PLC-RPT- 24UC/21HC
- Connection
Push-in connector
- Min. pick-up voltage
12 V DC
- Max. pick-up voltage
230 V AC
- Response time
8 ms
- Fall time
10 ms
- Contact type
1 change-over
- Contact material
AgNi
- Nominal voltage
24 V DC/AC
- Switching voltage (max.)
250 V DC/AC
- Switching current (max.)
10 A
- Max. switching capacity
2500 VA
- Durability
3x 10 7 operations
- Coil voltage rating
0.42 W
- Features
+ LED
+ diode bridge
Relay protection type RT II
- Max. temperature
+60 °C
- Min. temperature
-40 °C
- Length
94 mm
- Width
14 mm
- Height
80 mm
- Dim
(L x W x H) 94 x 14 x 80 mm
- Content
1 pc(s)
- Depth
94 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2141020 Phoenix Contact PLC-RPT- 24UC/21HC Relay component Nominal voltage: 24 V DC/AC Switching current (max.): 10 A 1 change-o
Datasheet 2141020 Phoenix Contact PLC-RPT- 24UC/21HC Relay component Nominal voltage: 24 V DC/AC Switching current (max.): 10 A 1 change-o
User & Safety Instructions
User & Safety Instructions 2141020 Phoenix Contact PLC-RPT- 24UC/21HC Relay component Nominal voltage: 24 V DC/AC Switching current (max.): 10 A 1 change-o
Description
This text is machine translated.












