
Phoenix Contact PLC-RPT- 24UC/21HC/RW Relay component Nominal voltage: 24 V DC Switching current (max.): 10 A 1 change-o
Technical specifications
- Power loss at rated condition: 0.48 W.
- Maximum switching voltage: 250 V AC/DC (for voltages greater than 250 V (L1, L2, L3) between the same terminals of adjacent modules, the PLC-ATP separator plate must be set.)
- Switching voltage minimum 12 V (at 10 mA)
- Switching current minimum: 10 mA (at 12 V)
- Inrush current maximum 30 A (300 ms)
- Switch-off power (resistive load) maximum:
- 240 W (AT 24 V DC)
- 20 W (AT 48 V DC)
- 18 W (AT 60 V DC)
- 23 W (AT 110 V DC)
- 40 W (AT 220 V DC)
- 1500 VA (AT 250 V AC)
- Switching capacity:
- 2 A (24 V (DC13))
- 0.2 A (220 V (DC13))
- 6 A (230 V AC 15)
- All mounting positions permitted
- Mounting instructions: Can be aligned without distance
- Wire stripping length: 8 mm
- Conductor cross-section rigid: 0.14 mm² ... 2.5 mm²
- Conductor cross-section flexible: 0.14 mm² ... 2.5 mm²
- Conductor cross-section AWG: 26 ... 14
- Rated insulation voltage 250 V AC
- Dimensioning surge voltage: 6 kV
- Insulation: Basic insulation
- Over voltage category III
- Packaging type
Piece
- Product type
Relay component
- Type
PLC-RPT- 24UC/21HC/RW
- Connection
Push-in connector
- Response time
5 ms
- Fall time
11 ms
- Contact type
1 change-over
- Contact material
AgNi
- Nominal voltage
24 V DC
- Switching voltage (max.)
250 V DC/AC
- Switching current (max.)
10 A
- Max. switching capacity
1500 VA
- Durability
3x 10 7 operations
- Coil voltage rating
0.48 W
- Features
+ LED
RT III
- Max. temperature
+70 °C
- Min. temperature
-40 °C
- Length
94 mm
- Width
14 mm
- Height
80 mm
- Dim
(L x W x H) 94 x 14 x 80 mm
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2209947 Phoenix Contact PLC-RPT- 24UC/21HC/RW Relay component Nominal voltage: 24 V DC Switching current (max.): 10 A 1 change-o
Datasheet 2209947 Phoenix Contact PLC-RPT- 24UC/21HC/RW Relay component Nominal voltage: 24 V DC Switching current (max.): 10 A 1 change-o
User & Safety Instructions
User & Safety Instructions 2209947 Phoenix Contact PLC-RPT- 24UC/21HC/RW Relay component Nominal voltage: 24 V DC Switching current (max.): 10 A 1 change-o
Description
This text is machine translated.
!['Diagram shows switching current [A] against switching voltage [V]; curves for AC resistive load, DC resistive load and DC L/R=40 ms.'](https://asset.conrad.com/media10/isa/160267/c1/-/en/002209947TI01/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
![Diagram: Lifespan of Switches. Axes: Switching Cycles (vertical), Switching Current [A] (horizontal). Two curves for 250 V AC, resistive load. Curve 1: DC Coils; Curve 2: AC Coils.](https://asset.conrad.com/media10/isa/160267/c1/-/en/002209947TI02/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)











