
Technical specifications
- Ambient temperature (storage/transport): -20 °C - +85 °C.
- Rated input voltage 24 V/DC
- Typical input current 30 mA
- Coil voltage 24 V/DC
- Protective circuit: Bridge rectifier
- Operating voltage display: Yellow LED
- Type of switch contact: Single contact
- Minimum switching current 10 mA (5 V)
- Maximum inrush current 6 A.
- Continuous current 6 A.
- SWITCH-OFF POWER (RESISTIVE LOAD) MAX. 144 W (24 V/DC), 288 W (48 V/DC), 88 W (110 V/DC), 110 W (220 V/DC), 1500 VA (250 V/AC)
- Minimum switching power 150 mW
- SWITCHING CAPACITY 3 A (24 V, DC13), 3 A (230 V, AC15)
- Wire stripping length: 8 mm
- Conductor cross-section 0.14 mm² - 2.5 mm²
- Conductor cross-section AWG: 26 - 14
- Product type
Relay component
- Type
PLC-RPT- 24UC/2X21/FG
- Connection
Push-in connector
- Factory colour
Grey
- Response time
15 ms
- Fall time
15 ms
- Contact type
2 change-overs
- Contact material
AgNi
- Nominal voltage
24 V DC
- Switching voltage (max.)
250 V DC/AC
- Durability
10000000
IP20
IP54
- Max. temperature
+60 °C
- Min. temperature
-20 °C
- Depth
104 mm
- Width
14 mm
- Height
80 mm
- Dim
(W x H x D) 14 x 80 x 104 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2225809 Phoenix Contact PLC-RPT- 24UC/2X21/FG Relay component 24 V DC 2 change-overs 1 pc(s)
Datasheet 2225809 Phoenix Contact PLC-RPT- 24UC/2X21/FG Relay component 24 V DC 2 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2225809 Phoenix Contact PLC-RPT- 24UC/2X21/FG Relay component 24 V DC 2 change-overs 1 pc(s)
Description
This text is machine translated.




