
Technical specifications
- Product family: PLC INTERFACE
- Push-in connection
- Conductor cross-section flexible: 0.14 mm² ... 2.5 mm²;0.2 mm² ... 2.5 mm² (single wire-end sleeve);2x 0.5 mm² ... 1 mm² (TWIN-end sleeve)
- Conductor cross-section rigid: 0.14 mm² ... 2.5 mm².
- Wire cross-section AWG: 26 ... 14
- Width: 14 mm
- Height: 80 mm
- Depth: 94 mm
- Colour: Grey (RAL 7042)
- Ambient conditions: Environmental conditions
- Ambient temperature (operation): -40 °C ... 60 °C
- Ambient temperature (storage/transport): -40 °C ... 85 °C
- Standards/regulations: IEC 60947-5-1
- Mounting type: Rail mounting
- Insulation properties: Insulation properties
- Over voltage category III
- Pollution level 3
- Stripped length: 10 mm
- All mounting positions permitted
- Identification: ISA-S71.04. G3 Harsh Group; EN 60068-2-60
- Maximum power loss at rated conditions 0.96 W.
- Operating mode 100 % ED
- CE CE
- Certificate: TAE00196
- Input voltage range: 40.3 V DC ... 60 V DC (20 °C)
- Mounting instructions: Can be aligned in series without spacing
- Electromagnetic compatibility: Conformity to EMC directive
- Low-voltage directive: Conformity to the NS directive
- Protection: Reverse polarity protection | reverse polarity protection diode;overvoltage protection | snubber diode
- Ship building approval: Ship building approval
- Pollutant test: Pollutant gas test
- Switching voltage maximum: 250 V AC/DC (for voltages greater than 250 V (L1, L2, L3) between the same terminals of adjacent modules, the PLC-ATP separation plate must be set. A potential bridging is then performed with FBST 8-PLC...or...FBST 500...)
- Applications: High continuous currents
- Inrush current max. 30 A (300 ms)
- Insulation: Secure separation, reinforced insulation
- Data maintenance status: Data maintenance stand
- Date of last data maintenance: 11.12.2025
- NOMINAL INPUT VOLTAGE UN 48 V DC
- Typical input current at UN 20 mA
- Operating voltage display: Yellow LED
- Contact version 1 changeover contacts
- Continuous current limit: 10 A;6 A (value applies to connections 12. If connections 12 are bridged, the normal value applies.)
- Flammability class to UL 94 (housing): V0 (housing)
- UKCA
- Shipbuilding data: Shipbuilding data
- Temperature D
- Humid A
- Vibration B/C
- EMC B
- Enschnung: Schutzabdeckung auf die Reihenklemme am Schallend beiliegende Schutzabdeckung auf
- Dimensioning surge voltage: 6 kV
- Protection type (relay socket): IP20 (relay socket)
- Protection type (relays) RT II (relays)
- Switching: Switching
- Mechanical life: 3x 107 switching cycles
- Offensive side: Pathogen side
- Switching characteristics of drive: Mono-stable
- Drive (polarity): Polarity sensitive
- Typical response time: 8 ms
- Typical fall-back time: 10 ms
- Type of switch contact: Single contact
- Contact material AgNi
- Switching voltage minimum 12 V (10 mA)
- Switching current minimum 10 mA (12 V)
- Breaking capacity (resistive load) maximum: 240 W (at 24 V DC);58 W (at 48 V DC);48 W (at 60 V DC) ;50 W (at 110 V DC);80 W (at 220 V DC);2500 VA (at 250 V AC)
- Switching capacity: 2 A (at 24 V, DC13);0.2 A (at 110 V, DC13);0.2 A (at 250 V, DC13);6 A (at 24 V, AC15 );6 A (at 120 V, AC15);6 A (at 250 V, AC15)
- Rated voltage (plugged-in electromechanical relay): 24 VDC
- Switch-off power (resistive load) maximum bridged: 144 W (at 24 VDC value applies to connections 12. If connections 12 are bridged, the normal value applies.);1500 VA (at 250 V AC value applies to connections 12. If connections 12 are bridged, the normal value applies.)
- Product type
Relay module
- Type
PLC-RPT- 48DC/21HC
- Connection
Push-in spring-loaded terminal
- Min. pick-up voltage
40.3 V DC
- Max. pick-up voltage
60 V DC
- Response time
8 ms
- Fall time
10 ms
- Contact type
1 change-over
- Contact material
AgNi
- Switching voltage (max.)
250 V DC/AC
- Max. switching capacity
2500 VA
- Features
+ reverse polarity protection
IP20
- Max. temperature
60 °C
- Min. temperature
-40 °C
- Depth
94 mm
- Width
14 mm
- Height
80 mm
- Dim
(W x H x D) 14 x 80 x 94 mm
- Content
10 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3579632 Phoenix Contact PLC-RPT- 48DC/21HC Relay module 1 change-over 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3579632 Phoenix Contact PLC-RPT- 48DC/21HC Relay module 1 change-over 10 pc(s)
Description
PLC INTERFACE for high continuous currents, comprising of basic terminal PLC-BPT.../21 HC with push-in connection and pluggable miniature relay, for mounting on mounting rail NS 35/7.5, continuous current up to 10 A, 1 CO, input voltage 48 V DC
This text is machine translated.
This text is machine translated.










