
Technical specifications
- Product family: PLC INTERFACE
- Push-in connection
- Conductor cross-section flexible: 0.14 mm² ... 2.5 mm²;0.2 mm² ... 2.5 mm² (single wire-end sleeve);2x 0.5 mm² ... 1 mm² (TWIN-end sleeve)
- Conductor cross-section rigid: 0.14 mm² ... 2.5 mm².
- Wire cross-section AWG: 26 ... 14
- Width 6.2 mm
- Height: 80 mm
- Depth: 94 mm
- Colour: Grey (RAL 7042)
- Ambient conditions: Environmental conditions
- Ambient temperature (operation): -25 °C ... 60 °C
- Ambient temperature (storage/transport): -40 °C ... 85 °C
- Altitude: ≤ 2000 m.
- Standards/regulations: IEC 60947-5-1
- Mounting type: Rail mounting
- Over voltage category III
- Pollution level 3
- Stripped length: 10 mm
- All mounting positions permitted
- Identification: ISA-S71.04. G3 Harsh Group; EN 60068-2-60
- Maximum power loss at rated conditions 0.22 W.
- Operating mode 100 % ED
- CE CE
- Certificate: TAE00196
- Input voltage range: 4.5 V DC ... 6 V DC
- Mounting instructions: Can be aligned in series without spacing
- Electromagnetic compatibility: Conformity to EMC directive
- Low-voltage directive: Conformity to the NS directive
- Protective circuit: Surge protection
- Ship building approval: Ship building approval
- Pollutant test: Pollutant gas test
- Switching voltage maximum 250 V AC/DC
- Application: Weak signal sources
- Supply: Supply
- Short circuit current: 200 A (limited short-circuit current)
- Input current 9 mA
- Inrush current max. 10 A (4 secs)
- Data maintenance status: Data maintenance stand
- Date of last data maintenance: 12.09.2025
- NOMINAL INPUT VOLTAGE UN 5 V DC
- Typical input current at UN 1 mA
- Operating voltage display: Yellow LED
- Contact version 1 closer
- Continuous current 6 A
- Contact type: Power contact
- UKCA
- Shipbuilding data: Shipbuilding data
- Temperature D
- Humid A
- Vibration B/C
- EMC B
- Enschnung: Schutzabdeckung auf die Reihenklemme am Schallend beiliegende Schutzabdeckung auf
- Rated insulation voltage 250 V
- Voltage range referred to US: 0.8 ... 1.2
- Protection type (relay socket): IP20 (relay socket)
- Protection type (installation location): ≥ IP54 (installation location)
- Switching: Switching
- Mechanical life: 2x 107 switching cycles
- Offensive side: Pathogen side
- Switching characteristics of drive: Mono-stable
- Drive (polarity): Polarity sensitive
- Typical response time: 5 ms
- Typical fall-back time: 7 ms
- Type of switch contact: Single contact
- Contact material: AgSnO
- Switching voltage minimum 12 V AC/DC
- Switching current minimum 10 mA
- Breaking capacity (resistive load) maximum: 140 W (at 24 V DC);20 W (at 48 V DC);18 W (at 60 V DC) ;23 W (at 110 V DC);40 W (at 220 V DC);1500 VA (at 250 V AC)
- Switching power minimum 120 mW
- Insulation properties: Coil/contact: Insulation properties: Coil/contact
- Rated surge voltage strength 6 kV
- Rated voltage (plugged-in electromechanical relay): 24 VDC
- Output fuse 4 A GL/gG NEOZED
- Rated supply voltage 24 Vdc (US)
- Product type
Relay module
- Type
PLC-RPT- 5DC/1/SSI
- Connection
Push-in spring-loaded terminal
- Min. pick-up voltage
4.5 V DC
- Max. pick-up voltage
6 V DC
- Response time
5 ms
- Fall time
7 ms
- Contact type
1 maker
- Contact material
AgSnO
- Nominal voltage
24 V DC
- Switching voltage (max.)
250 V DC/AC
- Max. switching capacity
1500 VA
- Features
pluggable
IP20
- Max. temperature
60 °C
- Min. temperature
-25 °C
- Depth
94 mm
- Width
6.2 mm
- Height
80 mm
- Dim
(W x H x D) 6.2 x 80 x 94 mm
- Content
10 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3563703 Phoenix Contact PLC-RPT- 5DC/1/SSI Relay module 24 V DC 1 maker 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3563703 Phoenix Contact PLC-RPT- 5DC/1/SSI Relay module 24 V DC 1 maker 10 pc(s)
Description
PLC-INTERFACE, comprising of basic terminal with push-in connection and pluggable miniature relay with internal amplifier circuit and a corresponding auxiliary supply for weak signal sources, 1-NO, input nominal voltage 5 V DC
This text is machine translated.
This text is machine translated.










