
Number (Package size 10 pc(s))
Total (€ 14.71 / piece)
€ 147.05
plus VAT.
14-day return policy included
Highlights & Details
Relay module
- Industrial packaging, pack of 10
Technical specifications
- Product type
Interface relay
- Type
PLC-RPT- 60DC/21
- Connection
Push-in connector
- Contact type
1 change-over
- Contact material
AgSnO
- Nominal voltage
60 V DC
- Switching voltage (max.)
250 V DC
250 V AC
- Switching current (max.)
6 A
- Features
+ LED
+ flyback diode
+ reverse polarity protection
IP20
- Max. temperature
+60 °C
- Min. temperature
-40 °C
- Depth
94 mm
- Width
6.2 mm
- Height
80 mm
- Dim
(W x H x D) 6.2 x 80 x 94 mm
- Content
10 pc(s)
- Industrial packaging
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1573013 Phoenix Contact PLC-RPT- 60DC/21 Interface relay 60 V DC 6 A 1 change-over 10 pc(s)
User & Safety Instructions
User & Safety Instructions 1573013 Phoenix Contact PLC-RPT- 60DC/21 Interface relay 60 V DC 6 A 1 change-over 10 pc(s)
Description
PLC-Interface comprising of basic terminal and pluggable miniature relay with power contact for mounting on NS 35/7.5.
This text is machine translated.
This text is machine translated.


