
Phoenix Contact PLC-RSC-220DC/21AU Relay component Nominal voltage: 220 V DC Switching current (max.): 50 mA 1 change-ov
Technical specifications
- Power loss at rated condition: 0.66 W.
- Maximum switching voltage 30 V AC
- Switching voltage minimum: 100 mV (at 10 mA)
- Switching current minimum: 1 mA (at 24 V)
- Maximum inrush current 50 mA
- Switch-off power (resistive load) maximum:
- 1.2 W (AT 24 V DC)
- Switching capacity:
- All mounting positions permitted
- Mounting instructions: Can be aligned without distance
- Wire stripping length: 8 mm
- Conductor cross-section rigid: 0.14 mm² ... 2.5 mm²
- Conductor cross-section flexible: 0.14 mm² ... 2.5 mm²
- Conductor cross-section AWG: 26 ... 14
- Dimensioning surge voltage: 4 kV
- Insulation: Basic insulation
- Packaging type
Piece
- Product type
Relay component
- Type
PLC-RSC-220DC/21AU
- Connection
Screws
- Max. pick-up voltage
220 V DC
- Response time
7 ms
- Fall time
15 ms
- Contact type
1 change-over
- Contact material
AgSnO + gold plating
- Nominal voltage
220 V DC
- Switching voltage (max.)
30 V AC
- Switching current (max.)
50 mA
- Max. switching capacity
1.2 W
- Durability
2x 10 7 operations
- Coil voltage rating
0.66 W
- Features
+ LED
IP20
- Max. temperature
+55 °C
- Min. temperature
-25 °C
- Length
94 mm
- Width
6.2 mm
- Height
80 mm
- Dim
(L x W x H) 94 x 6.2 x 80 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2225824 Phoenix Contact PLC-RSC-220DC/21AU Relay component Nominal voltage: 220 V DC Switching current (max.): 50 mA 1 change-ov
Datasheet 2225824 Phoenix Contact PLC-RSC-220DC/21AU Relay component Nominal voltage: 220 V DC Switching current (max.): 50 mA 1 change-ov
User & Safety Instructions
User & Safety Instructions 2225824 Phoenix Contact PLC-RSC-220DC/21AU Relay component Nominal voltage: 220 V DC Switching current (max.): 50 mA 1 change-ov
Description
This text is machine translated.










