
Technical specifications
- Product family: PLC INTERFACE
- Connection type: screw terminals.
- M3 screw thread
- Tightening torque: 0.45 Nm ... 0.55 Nm (Generally, these terminals must be supported by the conductor connection (hold with one hand, housing support))
- Conductor cross-section flexible: 0.14 mm² ... 2.5 mm²;0.2 mm² ... 2.5 mm² (single wire-end sleeve);2x 0.5 mm² ... 1.5 mm² (TWIN-end sleeve)
- Conductor cross-section rigid: 0.14 mm² ... 2.5 mm².
- Wire cross-section AWG: 26 ... 14
- Width: 14 mm
- Height: 80 mm
- Depth: 94 mm
- Colour: Grey (RAL 7042)
- Ambient conditions: Environmental conditions
- Ambient temperature (operation): -40 °C ... 50 °C
- Ambient temperature (storage/transport): -40 °C ... 85 °C
- Altitude: ≤ 2000 m.
- Standards/regulations: IEC 60947-5-1
- Mounting type: Rail mounting
- Over voltage category III
- Pollution level: 2
- Stripped length: 8 mm
- All mounting positions permitted
- Identification: ISA-S71.04. G3 Harsh Group; EN 60068-2-60
- Maximum power loss at rated conditions 1.04 W.
- Operating mode 100 % ED
- CE CE
- Certificate: TAE00196
- Input voltage range: 190 V AC ... 264 V AC (20 °C)
- Mounting instructions: Can be aligned in series without spacing
- Electromagnetic compatibility: Conformity to EMC directive
- Low-voltage directive: Conformity to the NS directive
- Protective circuit: Bridge rectifier
- Ship building approval: Ship building approval
- Pollutant test: Pollutant gas test
- Switching voltage maximum: 250 V AC/DC (for voltages greater than 250 V (L1, L2, L3) between the same terminals of adjacent modules, the PLC-ATP separation plate must be set. A potential bridging is then performed with FBST 8-PLC...or...FBST 500...)
- Application: Filter against interference
- Inrush current max. 15 A (300 ms)
- Isolation: Basic isolation;Safe isolation, reinforced insulation and 6 kV between input circuit and output contact current paths
- Data maintenance status: Data maintenance stand
- Date of last data maintenance: 12.09.2025
- NOMINAL INPUT VOLTAGE UN 230 V AC
- Typical input current at UN 14 mA (50 Hz)
- Operating voltage display: Yellow LED
- Contact version 2 changeover contacts
- Continuous current 6 A
- Flammability class to UL 94 (housing): V0 (housing)
- UKCA
- Shipbuilding data: Shipbuilding data
- Temperature D
- Humid A
- Vibration B/C
- EMC B
- Enschnung: Schutzabdeckung auf die Reihenklemme am Schallend beiliegende Schutzabdeckung auf
- Dimensioning surge voltage: 4 kV
- Insulation characteristics: Air and creepage distances between the circuits: Insulation properties: Air and creepage distances between the circuits
- Air and creepage distances between the circuits: Air and creepage distances between the circuits
- Protection type (relay socket): IP20 (relay socket)
- Protection type (relays): RT III (relays)
- Protection type (installation location): ≥ IP54 (installation location)
- Switching: Switching
- Mechanical life: 3x 107 switching cycles
- Test voltage (Winding/contact): 4 kV AC (50 Hz, 1 min., winding/contact)
- Offensive side: Pathogen side
- Switching characteristics of drive: Mono-stable
- Drive (polarity): Polarity sensitive
- Typical response time: 10 ms
- Typical fall-back time: 8 ms
- Type of switch contact: Single contact
- Contact material AgNi
- Switching voltage minimum 5 V AC/DC (10 mA)
- Switching current minimum 10 mA (5 V)
- Breaking capacity (resistive load) maximum: 140 W (at 24 V DC);85 W (at 48 V DC);60 W (at 60 V DC) ;44 W (at 110 V DC);57 W (at 220 V DC);1500 VA (at 250 V AC)
- Switching capacity: 2 A (at 24 V, DC13);0.2 A (at 250 V, DC13);3 A (at 24 V, AC15) ;3 A (at 120 V, AC15);3 A (at 250 V, AC15)
- Rated voltage (plugged-in electromechanical relay): 110 VDC
- Testing voltage (changeover/changeover contact) 2.5 kV AC (50 Hz, 1 min., changer/change-over)
- Input loss power at UN 3 VA
- Switch-on threshold 190 V AC
- Switch-off threshold 170 V AC
- Input control: RC snubber with threshold switch
- Packaging type
Piece
- Product type
Relay module
- Type
PLC-RSC-230AC/21-21/SO46/HI
- Connection
Screws
- Min. pick-up voltage
190 V AC
- Max. pick-up voltage
264 V AC
- Response time
10 ms
- Fall time
8 ms
- Contact type
2 change-overs
- Contact material
AgNi
- Switching voltage (max.)
250 V DC/AC
- Max. switching capacity
1500 VA
- Features
+ diode bridge
IP20
- Max. temperature
50 °C
- Min. temperature
-40 °C
- Depth
94 mm
- Width
14 mm
- Height
80 mm
- Dim
(W x H x D) 14 x 80 x 94 mm
- Content
10 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3563321 Phoenix Contact PLC-RSC-230AC/21-21/SO46/HI Relay module 2 change-overs Piece 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3563321 Phoenix Contact PLC-RSC-230AC/21-21/SO46/HI Relay module 2 change-overs Piece 10 pc(s)
Description
PLC-INTERFACE, comprising of basic terminal PLC-BSC.../21-21/SO46/HI with screw connector and pluggable miniature relay with power contact, 2 changeover contact, nominal input voltage 230 V AC, with defined on and off switching thresholds
This text is machine translated.
This text is machine translated.










