
Phoenix Contact PLC-RSC-230UC/21/EX Relay component Nominal voltage: 230 V AC Switching current (max.): 6 A 1 change-ove
Technical specifications
- Power loss at rated condition: 0.74 W.
- Maximum switching voltage: 250 V AC/DC (for voltages greater than 250 V (L1, L2, L3) between the same terminals of adjacent modules, the PLC-ATP separator plate must be set. Potential bridging is then performed with FBST 8-PLC...or...FBST 500...)
- Minimum switching voltage 5 V (at 100 mA)
- Switching current minimum: 10 mA (at 12 V)
- Inrush current maximum 10 A (4 s)
- Switch-off power (resistive load) maximum:
- 140 W (AT 24 V DC)
- 20 W (AT 48 V DC)
- 18 W (AT 60 V DC)
- 23 W (AT 110 V DC)
- 40 W (AT 220 V DC)
- 1500 VA (AT 250 V AC)
- Switching capacity:
- 2 A (AT 24 V, DC13)
- 0.2 A (AT 110 V, DC13)
- 0.1 A (AT 220 V, DC13)
- 3 A (AT 24 V, AC15)
- 3 A (AT 120 V, AC15)
- 3 A (AT 230 V, AC15)
- All mounting positions permitted
- Mounting instructions: Can be aligned without distance
- Wire stripping length: 8 mm
- Conductor cross-section rigid: 0.14 mm² ... 2.5 mm²
- Conductor cross-section flexible: 0.14 mm² ... 2.5 mm²
- Conductor cross-section AWG: 26 ... 14
- Over voltage category III
- Product type
Relay component
- Type
PLC-RSC-230UC/21/EX
- Connection
Screws
- Max. pick-up voltage
230 V AC
- Response time
7 ms
- Fall time
15 ms
- Contact type
1 change-over
- Contact material
AgSnO
- Nominal voltage
230 V AC
- Switching voltage (max.)
250 V DC/AC
- Switching current (max.)
6 A
- Max. switching capacity
1500 VA
- Durability
2x 10 7 operations
- Coil voltage rating
0.74 W
- Features
+ LED
IP20
- Max. temperature
+60 °C
- Min. temperature
-20 °C
- Length
94 mm
- Width
6.2 mm
- Height
80 mm
- Dim
(L x W x H) 94 x 6.2 x 80 mm
- Content
10 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2225763 Phoenix Contact PLC-RSC-230UC/21/EX Relay component Nominal voltage: 230 V AC Switching current (max.): 6 A 1 change-ove
Datasheet 2225763 Phoenix Contact PLC-RSC-230UC/21/EX Relay component Nominal voltage: 230 V AC Switching current (max.): 6 A 1 change-ove
User & Safety Instructions
User & Safety Instructions 2225763 Phoenix Contact PLC-RSC-230UC/21/EX Relay component Nominal voltage: 230 V AC Switching current (max.): 6 A 1 change-ove
Description
This text is machine translated.


![Diagram shows switching current [A] against switching voltage [V] with two curves: AC and DC, resistive load. Switching current decreases as voltage increases.](https://asset.conrad.com/media10/isa/160267/c1/-/en/002225763TI03/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)










