
Phoenix Contact PLC-RSC-230UC/21/SO46 Relay component Nominal voltage: 230 V AC Switching current (max.): 6 A 1 change-o
Technical specifications
- Power loss at rated condition: 2.3 W.
- Maximum switching voltage: 250 V AC/DC (for voltages greater than 250 V (L1, L2, L3) between the same terminals of adjacent modules, the PLC-ATP separator plate must be set. Potential bridging is then performed with FBST 8-PLC...or...FBST 500...)
- Minimum switching voltage 5 V (at 100 mA)
- Switching current minimum: 10 mA (at 12 V)
- Switch-off power (resistive load) maximum:
- 140 W (AT 24 V DC)
- 20 W (AT 48 V DC)
- 18 W (AT 60 V DC)
- 23 W (AT 110 V DC)
- 40 W (AT 220 V DC)
- 1500 VA (AT 250 V AC)
- Switching capacity:
- 2 A (AT 24 V, DC13)
- 0.2 A (AT 110 V, DC13)
- 0.1 A (AT 220 V, DC13)
- 3 A (AT 24 V, AC15)
- 3 A (AT 120 V, AC15)
- 3 A (AT 230 V, AC15)
- All mounting positions permitted
- Mounting instructions: Can be aligned without distance
- Wire stripping length: 8 mm
- Conductor cross-section rigid: 0.14 mm² ... 2.5 mm²
- Conductor cross-section flexible: 0.14 mm² ... 2.5 mm²
- Conductor cross-section AWG: 26 ... 14
- Packaging type
Piece
- Product type
Relay component
- Type
PLC-RSC-230UC/21/SO46
- Connection
Screws
- Max. pick-up voltage
230 V AC
- Response time
7 ms
- Fall time
20 ms
- Contact type
1 change-over
- Contact material
AgSnO
- Nominal voltage
230 V AC
- Switching voltage (max.)
250 V DC/AC
- Switching current (max.)
6 A
- Max. switching capacity
1500 VA
- Durability
2x 10 7 operations
- Coil voltage rating
2.3 W
- Features
pluggable
- Max. temperature
+55 °C
- Min. temperature
-40 °C
- Length
94 mm
- Width
6.2 mm
- Height
80 mm
- Dim
(L x W x H) 94 x 6.2 x 80 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2225821 Phoenix Contact PLC-RSC-230UC/21/SO46 Relay component Nominal voltage: 230 V AC Switching current (max.): 6 A 1 change-o
Datasheet 2225821 Phoenix Contact PLC-RSC-230UC/21/SO46 Relay component Nominal voltage: 230 V AC Switching current (max.): 6 A 1 change-o
Description
This text is machine translated.










