
Technical specifications
- Product family: PLC INTERFACE
- Connection type: screw terminals.
- M3 screw thread
- Tightening torque: 0.6 Nm ... 0.8 Nm
- Conductor cross-section flexible: 0.14 mm² ... 2.5 mm²;0.2 mm² ... 2.5 mm² (single wire-end sleeve);2x 0.5 mm² ... 1.5 mm² (TWIN-end sleeve)
- Conductor cross-section rigid: 0.14 mm² ... 2.5 mm².
- Wire cross-section AWG: 26 ... 14
- Width: 14 mm
- Height: 80 mm
- Depth: 94 mm
- Colour: Grey (RAL 7042)
- Ambient conditions: Environmental conditions
- Ambient temperature (operation): -40 °C ... 55 °C
- Ambient temperature (storage/transport): -40 °C ... 85 °C
- Altitude: ≤ 2000 m.
- Standards/regulations: IEC 60947-5-1
- Mounting type: Rail mounting
- Over voltage category III
- Pollution level 3
- Stripped length: 8 mm
- All mounting positions permitted
- Note regarding operation: The touch protection of the article must > be ensured (at voltages 25 V AC/60 V DC) by the system converter. It is an installation device without protection against direct contact.
- Identification: ISA-S71.04. G3 Harsh Group; EN 60068-2-60
- Maximum power loss at rated conditions 2.3 W.
- Operating mode 100 % ED
- CE CE
- Certificate: TAE00196
- Input voltage range: 179.4 V AC ... 264.5 V AC (20 °C);171.6 V DC ... 253 V DC (20 °C)
- Mounting instructions: Can be aligned in series without spacing
- Electromagnetic compatibility: Conformity to EMC directive
- Low-voltage directive: Conformity to the NS directive
- Protection circuit: RC snubber;bridge rectifier
- Ship building approval: Ship building approval
- Pollutant test: Pollutant gas test
- Switching voltage maximum 250 V AC/DC
- LED status indicator (yellow)
- Application: Filter against interference
- Inrush current max. 30 A (300 ms, normally open contact)
- Insulation: Base insulation
- Data maintenance status: Data maintenance stand
- Date of last data maintenance: 12.01.2026
- NOMINAL INPUT VOLTAGE UN 230 V AC;220 V DC
- Typical input current at UN: 8.5 mA (50 Hz);10 mA (60 Hz)
- Contact version 1 changeover contacts
- Continuous current limit: 6 A;10 A (value applies to connections 12. If connections 12 are bridged, the normal value applies.)
- UKCA
- Shipbuilding data: Shipbuilding data
- Temperature D
- Humid A
- Vibration B/C
- EMC B
- Enschnung: Schutzabdeckung auf die Reihenklemme am Schallend beiliegende Schutzabdeckung auf
- Rated insulation voltage 250 V AC
- Rated surge voltage: 4 kV (Safe separation, reinforced insulation and 6 KV between input circuit and output contact current paths)
- Insulation characteristics: Air and creepage distances between the circuits: Insulation properties: Air and creepage distances between the circuits
- Air and creepage distances between the circuits: Air and creepage distances between the circuits
- Protection type (relay socket): IP20 (relay socket)
- Protection type (relays) RT II (relays)
- Protection class (installation location): IP54 (installation location)
- Switching: Switching
- Mechanical life: Approx. 3x 107 switching cycles
- Test voltage (Winding/contact): 4 kVeff (50 Hz, 1 min., Winding/contact)
- Offensive side: Pathogen side
- Switching characteristics of drive: Mono-stable
- Drive (polarity): Polarity sensitive
- Typical response time: 7 ms
- Typical fall-back time: 10 ms
- Type of switch contact: Single contact
- Contact material AgNi
- Switching voltage minimum 12 V (10 mA)
- Switching current minimum 10 mA (12 V)
- Switch-off power (resistive load) maximum: 144 W (24 V DC);240 W (24 V DC, value applies to connections 12. If connections 12 are bridged, the normal value applies.);58 W (48 VDC);48 W (60 VDC) ;50 W (110 VDC) ;80 W (220 VDC );1500 VA (250 VAC);2500 W (250 VAC , value applies to connections 12. If connections 12 are bridged, the normal value applies.)
- SWITCHING CAPACITY 2 A (DC13, 24 V);0.2 A (DC13, 250 V);6 A (AC15, 24 V);6 A (AC15, 250 V)
- Network frequency: 50~60 Hz
- Rated voltage (plugged-in electromechanical relay): 110 VDC
- Drop-out voltage typically 60 V AC
- Product type
Relay module
- Type
PLC-RSC-230UC/21HC/SO46
- Connection
Screws
- Min. pick-up voltage
179.4 V AC
- Max. pick-up voltage
264.5 V AC
- Response time
7 ms
- Fall time
10 ms
- Contact type
1 change-over
- Contact material
AgNi
- Max. switching capacity
2500 W
- Features
+ RC circuit
IP20
- Max. temperature
55 °C
- Min. temperature
-40 °C
- Depth
94 mm
- Width
14 mm
- Height
80 mm
- Dim
(W x H x D) 14 x 80 x 94 mm
- Content
10 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3564536 Phoenix Contact PLC-RSC-230UC/21HC/SO46 Relay module 1 change-over 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3564536 Phoenix Contact PLC-RSC-230UC/21HC/SO46 Relay module 1 change-over 10 pc(s)
Description
PLC INTERFACE against interference currents or interference voltages on the control side. Consisting of basic terminal PLC-BSC-230UC/21HC/SO46 with screw connection and pluggable miniature relay with power contact up to 10 A , 1 changeover contact, 230 V AC input voltage
This text is machine translated.
This text is machine translated.










