
Phoenix Contact PLC-RSC- 24DC/21-21/MS Relay component Nominal voltage: 24 V DC Switching current (max.): 6 A 2 change-o
Technical specifications
- Maximum switching voltage: 250 V AC/DC (for voltages greater than 250 V (L1, L2, L3) between the same terminals of adjacent modules, the PLC-ATP separator plate must be set. Potential bridging is then performed with FBST 8-PLC...or...FBST 500...)
- Minimum switching voltage 12 V (10 mA)
- Switching current minimum 10 mA (12 V)
- Inrush current maximum 12 A (20 ms)
- Switch-off power (resistive load) maximum:
- 192 W (24 V DC)
- 62 W (48 V DC)
- 42 W (60 V DC)
- 55 W (110 V DC)
- 66 W (220 V DC)
- 2000 VA (250 VAC)
- Switching capacity:
- 1 A (24 V, DC13)
- 1.5 A (230 V, AC15)
- All mounting positions permitted
- Mounting instructions: Can be aligned without distance
- Wire stripping length: 8 mm
- Conductor cross-section rigid: 0.14 mm² ... 2.5 mm²
- Conductor cross-section flexible: 0.14 mm² ... 2.5 mm²
- Conductor cross-section AWG: 26 ... 14
- Dimensioning surge voltage: 6 kV
- Insulation: Safe separation: Control side / contact side
- Over voltage category III
- Product type
Relay component
- Type
PLC-RSC- 24DC/21-21/MS
- Connection
Screws
- Response time
10 ms
- Fall time
10 ms
- Contact type
2 change-overs
- Contact material
AgNi
- Nominal voltage
24 V DC
- Switching voltage (max.)
250 V DC/AC
- Switching current (max.)
6 A
- Durability
5x 10 6 operations
- Features
+ LED
Relay protection type RT II
- Max. temperature
+60 °C
- Min. temperature
-20 °C
- Length
104 mm
- Width
14 mm
- Height
80 mm
- Dim
(L x W x H) 104 x 14 x 80 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2225804 Phoenix Contact PLC-RSC- 24DC/21-21/MS Relay component Nominal voltage: 24 V DC Switching current (max.): 6 A 2 change-o
Datasheet 2225804 Phoenix Contact PLC-RSC- 24DC/21-21/MS Relay component Nominal voltage: 24 V DC Switching current (max.): 6 A 2 change-o
User & Safety Instructions
User & Safety Instructions 2225804 Phoenix Contact PLC-RSC- 24DC/21-21/MS Relay component Nominal voltage: 24 V DC Switching current (max.): 6 A 2 change-o
Description
This text is machine translated.















