
Phoenix Contact PLC-RSC- 24DC/2X21/FG Relay component Nominal voltage: 24 V DC Switching current (max.): 6 A 2 change-ov
Number
Technical specifications
- Maximum switching voltage 250 V AC/DC
- Minimum switching voltage 5 V (10 mA)
- Minimum switching current 10 mA (5 V)
- Maximum inrush current 6 A.
- Switch-off power (resistive load) maximum:
- 144 W (24 V DC)
- 288 W (48 V DC)
- 88 W (110 V DC)
- 110 W (220 V DC)
- 1500 VA (250 V AC)
- Switching capacity:
- 3 A (24 V, DC13)
- 3 A (230 V, AC15)
- All mounting positions permitted
- Mounting instructions: Can be aligned without distance
- Wire stripping length: 8 mm
- Conductor cross-section rigid: 0.14 mm² ... 2.5 mm²
- Conductor cross-section flexible: 0.14 mm² ... 2.5 mm²
- Conductor cross-section AWG: 26 ... 14
- Rated insulation voltage 250 V AC
- Dimensioning surge voltage: 6 kV
- Insulation: Safe isolation, reinforced insulation
- Over voltage category III
- Product type
Relay component
- Type
PLC-RSC- 24DC/2X21/FG
- Connection
Screws
- Response time
10 ms
- Fall time
10 ms
- Contact type
2 change-overs
- Contact material
AgNi
- Nominal voltage
24 V DC
- Switching voltage (max.)
250 V DC/AC
- Switching current (max.)
6 A
- Durability
10 7 operations
- Features
+ LED
Relay protection type RT II
- Max. temperature
+60 °C
- Min. temperature
-20 °C
- Length
104 mm
- Width
14 mm
- Height
80 mm
- Dim
(L x W x H) 104 x 14 x 80 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2225807 Phoenix Contact PLC-RSC- 24DC/2X21/FG Relay component Nominal voltage: 24 V DC Switching current (max.): 6 A 2 change-ov
Datasheet 2225807 Phoenix Contact PLC-RSC- 24DC/2X21/FG Relay component Nominal voltage: 24 V DC Switching current (max.): 6 A 2 change-ov
User & Safety Instructions
User & Safety Instructions 2225807 Phoenix Contact PLC-RSC- 24DC/2X21/FG Relay component Nominal voltage: 24 V DC Switching current (max.): 6 A 2 change-ov
Description
This text is machine translated.












