
Technical specifications
- Product family: PLC INTERFACE
- Connection type: screw terminals.
- M3 screw thread
- Tightening torque: 0.6 Nm ... 0.8 Nm
- Conductor cross-section flexible: 0.14 mm² ... 2.5 mm²;0.2 mm² ... 2.5 mm² (single wire-end sleeve);2x 0.5 mm² ... 1.5 mm² (TWIN-end sleeve)
- Conductor cross-section rigid: 0.14 mm² ... 2.5 mm².
- Wire cross-section AWG: 26 ... 14
- Width 6.2 mm
- Height: 80 mm
- Depth: 94 mm
- Colour: Grey (RAL 7042)
- Ambient conditions: Environmental conditions
- Ambient temperature (operation): -40 °C ... 60 °C
- Ambient temperature (storage/transport): -40 °C ... 85 °C
- Standards/regulations: IEC 60664;IEC 60947-5-1
- Mounting type: Rail mounting
- Over voltage category III
- Pollution level 3
- Stripped length: 8 mm
- All mounting positions permitted
- Note on operation: For voltages greater than 250 V (L1, L2, L3) between the same terminals of adjacent modules, the PLC-ATP separator plate must be set. A potential bridging is then performed with FBST 8-PLC... Or FST 500...
- Identification: ISA-S71.04. G3 Harsh Group; EN 60068-2-60
- Maximum power loss at rated conditions 0.26 W.
- Operating mode 100 % ED
- CE CE
- Certificate: TAE00196
- INPUT VOLTAGE RANGE: 19.4 V AC/DC ... 33.6 V AC/DC (20 °C)
- Mounting instructions: Can be aligned in series without spacing
- Electromagnetic compatibility: Conformity to EMC directive
- Low-voltage directive: Conformity to the NS directive
- Protective circuit: Bridge rectifier | bridge rectifier
- Ship building approval: Ship building approval
- Pollutant test: Pollutant gas test
- Switching voltage maximum: 250 V AC/DC (for voltages greater than 250 V (L1, L2, L3) between the same terminals of adjacent modules, the PLC-ATP separation plate must be set. A potential bridging is then performed with FBST 8-PLC...or...FBST 500...)
- Application: Hand switch
- Short circuit current: 200 A (limited short-circuit current)
- Inrush current max. 10 A (4 secs)
- Data maintenance status: Data maintenance stand
- Date of last data maintenance: 12.01.2026
- NOMINAL INPUT VOLTAGE UN 24 V AC/DC
- Typical input current at UN: 11 mA (at UN = 24 V AC);8.5 mA (at UN = 24 V DC)
- Operating voltage display: Yellow LED
- Contact version 1 changeover contacts
- Continuous current 6 A
- Flammability class to UL 94 (housing): V0 (housing)
- Standards/regulations: Standards/regulations
- UKCA
- Shipbuilding data: Shipbuilding data
- Temperature D
- Humid A
- Vibration B/C
- EMC B
- Enschnung: Schutzabdeckung auf die Reihenklemme am Schallend beiliegende Schutzabdeckung auf
- Rated insulation voltage 250 V
- Protection type (relay socket): IP20 (relay socket)
- Protection type (relays) RT II (relays)
- Switching: Switching
- Mechanical life: 1x 107 switching cycles
- Test voltage (Winding/contact): 4 kV AC (50 Hz, 1 min., winding/contact)
- Offensive side: Pathogen side
- Switching characteristics of drive: Mono-stable
- Drive (polarity): Polarity sensitive
- Typical response time: 6 ms
- Typical fall-back time: 15 ms
- Type of switch contact: Single contact
- Contact material: AgSnO
- Minimum switching voltage 5 V (at 100 mA)
- Switching current minimum 10 mA (12 V)
- Breaking capacity (resistive load) maximum: 140 W (at 24 V DC);20 W (at 48 V DC);18 W (at 60 V DC) ;23 W (at 110 V DC);40 W (at 220 V DC);1500 VA (at 250 V AC)
- Switching capacity: 2 A (at 24 V, DC13);0.2 A (at 110 V, DC13);0.1 A (at 220 V, DC13);3 A (at 24 V, AC15 );3 A (at 120 V, AC15);3 A (at 230 V, AC15)
- Insulation properties: Coil/contact: Insulation properties: Coil/contact
- Rated surge voltage strength 6 kV
- Rated voltage (plugged-in electromechanical relay): 24 VDC
- Output fuse 4 A GL/gG NEOZED
- Packaging type
Piece
- Product type
Relay module
- Type
PLC-RSC- 24UC/21/MS
- Connection
Screws
- Min. pick-up voltage
19.4 V AC
19.4 V DC
- Max. pick-up voltage
33.6 V AC
33.6 V DC
- Response time
6 ms
- Fall time
15 ms
- Contact type
1 change-over
- Contact material
AgSnO
- Switching voltage (max.)
250 V DC/AC
- Max. switching capacity
1500 VA
- Features
pluggable
IP20
- Max. temperature
60 °C
- Min. temperature
-40 °C
- Depth
94 mm
- Width
6.2 mm
- Height
80 mm
- Dim
(W x H x D) 6.2 x 80 x 94 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3580289 Phoenix Contact PLC-RSC- 24UC/21/MS Relay module 1 change-over Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3580289 Phoenix Contact PLC-RSC- 24UC/21/MS Relay module 1 change-over Piece 1 pc(s)
Description
PLC-INTERFACE, comprising of basic terminal PLC-BSC.../21 with screw connection and pluggable miniature relay with power contact and manual actuation, 1 changeover contact, input voltage 24 V AC/DC
This text is machine translated.
This text is machine translated.










