
Technical specifications
- Description of the input: En 61131-2 Type 3
- Number of inputs: 8 (2 configurable as analogueue)
- Protective circuit: Reverse polarity protection
- Colour: grey
- Status indicator: Green LED
- Input voltage range: 0 V ... 10 V
- Input resistance> 3.5 kΩ
- Typical current consumption 4 mA
- Number of outputs: ≤ 8
- Real-time clock Accuracy: ±2 s/d.
- Real-time clock Buffer time: 96 h (capacitor)
- All mounting positions permitted
- Mounting instructions: Can be plugged into 8 x PLC INTERFACE terminals
- Wire stripping length: 9 mm
- Number of ports: 1
- Conductor cross-section rigid: 0.14 mm² ... 1.5 mm².
- Conductor cross-section flexible: 0.14 mm² ... 1.5 mm².
- Conductor cross-section AWG: 26 ... 16
- Rated insulation voltage 50 V.
- Dimensioning surge voltage: 0.8 kV
- Pollution level: 2
- Over voltage category III
- Product type
I/O module
- Type
PLC-V8C/PT-24DC/BM2
- No. of analogue inputs
2
- No. of digital inputs (max.)
8
- No. of inputs (max.)
8
- No. of outputs (max.)
48
- Connectable in-line terminals
8
- No. of inputs
8 x
- No. of outputs
8 x
- Min. operating voltage
19.2 V DC
- Operating voltage
19.2 - 26.4 V DC
- Max. operating voltage
26.4 V DC
- Operating voltage
24 V DC
- Height
111 mm
- Length
87 mm
- Width
50 mm
IP20
- Dim
(L x W x H) 87 x 50 x 111 mm
- Connection method
Push-in wire connector
- Connection
Push-in wire connector
- Max. current consumption
4 mA
- Manufacturer part #
2907446
- Max. ambient temperature
+50 °C
- Min. ambient temperature
-20 °C
- Logic voltage UL
24 V DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2136585 Phoenix Contact PLC-V8C/PT-24DC/BM2 2907446 I/O module 24 V DC
User & Safety Instructions
User & Safety Instructions 2136585 Phoenix Contact PLC-V8C/PT-24DC/BM2 2907446 I/O module 24 V DC
Description
PLC logic basic logic module, generation 2, with 16 I/OS, can be plugged into 8 digital or analogue PLC INTERFACE terminals, can be extended to 48 I/OS, real-time clock, micro USB socket, recording for memory module and Bluetooth adapter, push-in connection
This text is machine translated.
This text is machine translated.


















