
Technical specifications
- Product type
Plug-in module
- Features
+ LED
+ flyback diode
- Type
RIF-LDP-48-60 DC
- Content
1 pc(s)
- Operating voltage
60 V DC
- Min. operating voltage
48 V DC
- Max. operating voltage
60 V DC
- Operating voltage
48 - 60 V DC
- Case colour
Grey
- Colour
Yellow
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2225427 Phoenix Contact Plug-in module + LED, + flyback diode RIF-LDP-48-60 DC Colours (LEDs): Yellow 1 pc(s)
Datasheet 2225427 Phoenix Contact Plug-in module + LED, + flyback diode RIF-LDP-48-60 DC Colours (LEDs): Yellow 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2225427 Phoenix Contact Plug-in module + LED, + flyback diode RIF-LDP-48-60 DC Colours (LEDs): Yellow 1 pc(s)
Description
This text is machine translated.










