
Technical specifications
- Ambient temperature (storage/transport): -25 °C - +85 °C.
- Mains frequency: 50 Hz - 60 Hz
- Overvoltage limiter> 56 V
- Continuous current< 250 mA (relay coil current)
- Voltage drop at max. continuous current 100< mV
- Accuracy 3% (from full scale)
- Repeat accuracy 1 %
- All mounting positions permitted
- Mounting instructions: Pluggable in relay socket
- Rated insulation voltage 50 V/DC
- Dimensioning surge voltage: 0.4 kV
- Product type
Plug-in module
- Features
+ LED
+ varistor
- Type
RIF-T3-24UC
- Content
1 pc(s)
- Operating voltage
24 V DC
- Min. operating voltage
12 V DC
- Max. operating voltage
24 V DC
- Operating voltage
12 - 24 V DC
- Case colour
Grey
- Colour
Yellow
- Min. temperature
-25 °C
- Max. temperature
+50 °C
- Width
13 mm
- Height
12 mm
- Length
35 mm
- Dim
(L x W x H) 35 x 13 x 12 mm
- Weight
0.0150 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2225462 Phoenix Contact Plug-in module + LED, + varistor RIF-T3-24UC Colours (LEDs): Yellow 1 pc(s)
Datasheet 2225462 Phoenix Contact Plug-in module + LED, + varistor RIF-T3-24UC Colours (LEDs): Yellow 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2225462 Phoenix Contact Plug-in module + LED, + varistor RIF-T3-24UC Colours (LEDs): Yellow 1 pc(s)
Description
This text is machine translated.





