
Technical specifications
- Weight: 110 g
- All mounting positions permitted
- Mounting type: Pipe mounting, foot mounting
- Packaging type
Piece
- Product type
Mounting accessory
- Material
Aluminium
- Factory colour
Black
- Recess diameter
25 mm
- Height
31 mm
- (Ø)
70 mm
- Dim
(Ø x H) 70 mm x 31 mm
- Compatible with (details)
Tube dia. 25 mm
- Min. temperature
-30 °C
- Max. temperature
+60 °C
- Content
1 pc(s)
- Type
PSD-S ME B-M
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209768 Phoenix Contact PSD-S ME B-M 2700164 Mounting accessory (Ø x H) 70 mm x 31 mm Black 1 pc(s) Piece
Datasheet 2209768 Phoenix Contact PSD-S ME B-M 2700164 Mounting accessory (Ø x H) 70 mm x 31 mm Black 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2209768 Phoenix Contact PSD-S ME B-M 2700164 Mounting accessory (Ø x H) 70 mm x 31 mm Black 1 pc(s) Piece
Description
This text is machine translated.





