
Technical specifications
- Connection type: Flat plug connection
- Depth: 44 mm
- Flammability class according to UL 94:V2 (actuator);V0 (contact element)
- Material housing PA/PC
- Ambient conditions: Environmental conditions
- Protection class IP65/IP67 (when professionally installed in the appropriate installation room)
- Ambient temperature (operation): -25 °C ... 70 °C
- Ambient temperature (storage/transport): -40 °C ... 80 °C
- Mounting type: Front panel mounting
- Insulation properties: Insulation properties
- Overvoltage category II
- Pollution level: 2
- Vibration (operation): 10 Hz ... 500 Hz, 0.35 mm amplitude, 5g, according to IEC 60068-2-6
- All mounting positions permitted
- Diameter 28 mm
- Note for application: Only for industrial use
- Current: Max. (see load limiting current)
- Mounting instructions: Torque mounting nut: 1.3 Nm … 1.9 Nm
- Operating height: Max. 2000 m (above NN)
- Shock 15g / 11 ms, according to IEC 60068-2-27
- Voltage: Max. (see load limiting current)
- Contact version: 2 forced NC contacts
- Dimensioning surge voltage: 2.5 kV
- Mechanical life: 50000 switching cycles
- Contact material AgNi
- Switching capacity: 1.1x Ie
- Electrical life: 50000 switching cycles
- Rated operating voltage Ue 35 V
- Supply voltage 2 V
- Contact details: Contact details
- Forced opening: According to EN 60947-5-1, Appendix K.
- Bounce duration < 10 ms
- Load limit current according to IEC/EN 60947-5-1: Load limit current according to IEC/EN 60947-5-1
- Standard IEC / EN 60947-5-1
- Usage category: DC13
- Rated insulation voltage UI 250 V
- Rated operating current Ie: 3 A.
- Colour (mushroom button): Grey (RAL 7042)
- Colour (front bezel): Yellow (RAL 1018)
- Lighting: Lighting
- Supply current: Max. 30 mA (recommended: 15 mA ... 20 mA)
- Resistance: 0 Ω (external series resistance necessary, e.g. 1.2 kΩ, 1 W at 24 V)
- Colour (mushroom button illuminated): Red (RAL 3001)
- Product type
Kill switch
- Switch/button features
for front mounting
- Print motif
EMERGENCY STOP
- Lighting type
incl. lighting
- Colour
Red
- Contact material
AgNi
- Contact type
2 breakers
- Connection
CEE 7/16 CEE plug
- Recess diameter
28 mm
- Length
44 mm
- (Ø)
28 mm
- Min. temperature
-25 °C
- Max. temperature
70 °C
IP65/67
- Type
PSR-ESS-M0-H220-2001-C
- Content
1 pc(s)
- Dim
(Ø x L) 28 mm x 44 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3566864 Phoenix Contact PSR-ESS-M0-H220-2001-C Kill switch for front mounting 2 breakers IP65/67 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3566864 Phoenix Contact PSR-ESS-M0-H220-2001-C Kill switch for front mounting 2 breakers IP65/67 1 pc(s)
Description
Emergency stop switch, suitable for use with suitable evaluation device up to PL e (EN ISO 13849-1), SIL 3 (EN IEC 62061), lighting for displaying the operational status, front panel mounting, flat plug connection
This text is machine translated.
This text is machine translated.




