
Technical specifications
- USB 2.0 hi-speed connection type
- Conductor cross-section flexible: 0.2 mm² ... 2.5 mm².
- Conductor cross-section rigid: 0.2 mm² ... 2.5 mm².
- Wire cross-section AWG: 24 ... 14
- Width: 22.61 mm
- Height: 107.74 mm
- Depth: 113.6 mm
- Material housing: Unchanged polyamide PA
- Ambient conditions: Environmental conditions
- Protection class: IP20
- Ambient temperature (operation): -20 °C ... 70 °C (observe De-rating)
- Ambient temperature (storage/transport): -30 °C ... 85 °C
- Note: T4: For -20 °C Tamb +50 °C.
- Mounting type: Rail mounting
- Insulation properties: Insulation properties
- Overvoltage category II
- Pollution level: 2
- Vibration (operation): 10 Hz ... 150 Hz, 2g
- Stripped length: 10 mm
- Mounting position: Vertical or horizontal
- ATEX
- Labelling C, EMC2
- Maximum power loss at rated conditions: 7.48 W (at max. permissible load)
- Protection class III
- CE CE
- Certificate ISA-S71.04
- Connection technology: Connection technology
- Cable length: Max. 100 m (per output)
- Current consumption: Type 5.7 mA (type. At US);max. 7 mA (with control voltage 28.8 V DC)
- Rated output voltage: 24 VDC (supply via A1)
- Wire connection: Conductor connection
- Switching frequency: Max. 1/4 x tCycle [Hz]
- Installation instructions: Observe derating
- Operating height: ≤ 2000 m (over NN)
- Max. ass. Humidity (operating): 95% (no condensation)
- Shock: 10g for Δt = 16 ms (continuous shock, 1000 shocks per direction)
- DNV
- Voltage:24 V DC (via A1)
- Protection circuit: Serial reverse polarity protection; overvoltage detection | yes, at 33 V DC
- 1 x LED (green), 1 x LED (orange), 1 x LED (blue); 4 x LED (green, yellow, red); 12 x LED (yellow)
- Output voltage range: 18.2 V DC ... 27.8 V DC (US - 1 V)
- Designation A1/A2
- Application: Emergency stop;light lattices;protective door;safe switch-off
- Supply: Supply
- Colour (housing): Yellow (RAL 1018)
- Inrush current: Max. 600 mA (Δt = 25 ms for US)
- Output description: PNP, Digital, IEC 61131-2 Type 0.1
- Switch-on current maximum 1.1 A (Δt = 3 s at US)
- Power supply 1 x LED (green)
- Limit continuous current: 100 mA (per channel);400 mA (total current of all outputs)
- Leakage current: 4.5 mA max. (in low mode)
- Rated control circuit supply voltage US: 24 V DC -20 % / +20 % (externally secured, typically 4 A)
- Rated control feed current IS: Typ. 55 mA (outputs inactive)
- Safety specifications: Safety specifications
- Data: Data
- Number of connections: 1
- Times: Times
- Rating type 100 % ED
- Rated surge voltage / insulation: See data sheet, section "Insulation coordination".
- Filter time: 250 ms (constant);< 250 ms (test pulse width);> 1 s (test pulse rate)
- Number of outputs: 4 (digital, PNP)
- Safety specifications: EN ISO 13849: Safety specifications: EN ISO 13849
- Performance Level (PL): E (2-channel wiring);d (1-channel wiring)
- Safety integrity level (SIL): 3 (2-channel connection);2 (1-channel connection)
- Safety specifications : EN IEC 62061: Safety specifications: EN IEC 62061
- Protection class Installation location minimum: IP54
- Max. ass. Humidity (storage/transport): 95% (no condensation)
- Description of the input: Configurable (as signaling output or reset input)
- Number of inputs: 4
- Error display: 2 x LED (red)
- Input voltage range "0" signal: 0 V DC ... 5 V DC (for safe off)
- Input voltage range "1" signal: 11 V DC ... 28.8 V DC
- Max. Capacitive load: Max. 470 nF
- plug connection: yes
- 1 and 2 channel control
- Power consumption in US: Typical 1.32 W (outputs inactive)
- Stop category: 0
- Restart time: Min. 5 s (boot time);max. 10 s (Boot time)
- Input current range 0 signal < 0.2 mA
- Max. Permissible total line resistance: 1.2 kΩ (input and reset circuit for US)
- Short-circuit protection: Yes (self-restricted in case of 1.1 A)
- Discharge circuit: No.
- Response time: See user manual
- Interfaces: Mounting rail TBUS for connection to the Master module, not included
- Security: Typical. 4 A (A1)
- DIGITAL IN1, IN2, IN3, IN4, IN5, IN6, IN7, IN8: DIGITAL: IN1, IN2, IN3, IN4, IN5, IN6, IN7, IN8
- Digital: Reset inputs (FBK): Digital: Reset inputs (FBK)
- DIGITAL : O1, O2, O3, O4: DIGITAL: O1, O2, O3, O4
- Max. Inductive load: Max. 2.4 mH
- Rated output voltage range: 18.6 V DC ... 28.2 V DC (US - 0.7 V)
- Output voltage in switched off state: Max. 0.1 V.
- Test pulses: ≤ 200 µs (test pulse width);Test pulse rate = 8 x tCycle [ms];No light test pulses / high test pulses allowed.
- MESSAGES: MO1, MO2, MO3, MO4: REPORT: MO1, MO2, MO3, MO4
- CLOCK:T1, T2, T3, T4: CLOCK: T1, T2, T3, T4
- Data: Service interface: Data: Service interface
- Cable length max. 3 m.
- Data: Local bus: Data: Local bus
- Security specifications: IEC 61508 - high-demand for 2-channel wiring: Safety-technical data: IEC 61508 - high-demand for 2-channel wiring
- Security specifications: IEC 61508 - high-demand for 1-channel wiring: Safety-technical data: IEC 61508 - high-demand for 1-channel wiring
- Ambient temperature (operation) (ATEX): -20 °C ... 50 °C (For use in hazardous areas. Observe derating
- UL Ex, USA / Canada: UL Ex, USA / Canada
- Environmental simulation test: Environmental simulation test
- Product type
Safety module
- Interfaces
USB 2.0 Hi-Speed
- No. of digital inputs (max.)
8
- No. of inputs (max.)
12
- No. of outputs (max.)
12
- No. of transistor outputs (max.)
4
- Operating voltage
24 V DC
- Height
107.74 mm
- Length
113.6 mm
- Width
22.61 mm
IP20
- Dim
(L x W x H) 113.6 x 22.61 x 107.74 mm
- Connection
Push-in wire connector
- Display
Yes
- Manufacturer part #
1337849
- Type
PSR-M-B2-XC-SDI8-SDO4-DO4-PI
- Fitting type (details)
Carry rail mounting
- Max. ambient temperature
70 °C
- Min. ambient temperature
-20 °C
- Depth
113.6 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3583072 Phoenix Contact PSR-M-B2-XC-SDI8-SDO4-DO4-PI 1337849 Safety module 24 V DC
User & Safety Instructions
User & Safety Instructions 3583072 Phoenix Contact PSR-M-B2-XC-SDI8-SDO4-DO4-PI 1337849 Safety module 24 V DC
Description
Configurable safety module (base module), 8 safe inputs, 4 safe outputs, 4 reset inputs or 4 signaling outputs , 4 clock outputs, Can be extended via TBUS, to SIL 3, CAT. 4/PL e, plug-in push-in terminal, TBUS connector not included
This text is machine translated.
This text is machine translated.








