Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Expansion
8
8
8
24 V DC
107.74 mm
113.6 mm
22.61 mm
IP20
(L x W x H) 113.6 x 22.61 x 107.74 mm
Push-in wire connector
Yes
1105133
PSR-M-E1-DO8-PI
Carry rail mounting
55 °C
-10 °C
113.6 mm
yes
Datasheet 3564009 Phoenix Contact PSR-M-E1-DO8-PI 1105133 Expansion 24 V DC
User & Safety Instructions 3564009 Phoenix Contact PSR-M-E1-DO8-PI 1105133 Expansion 24 V DC