Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Expansion
4
4
12
4
24 V DC
107.74 mm
113.6 mm
22.61 mm
IP20
(L x W x H) 113.6 x 22.61 x 107.74 mm
Push-in wire connector
1104868
PSR-M-EF4-SDO4-DO4-PI
Carry rail mounting
1.2 kΩ
55 °C
-10 °C
113.6 mm
yes
Datasheet 3563921 Phoenix Contact PSR-M-EF4-SDO4-DO4-PI 1104868 Expansion 24 V DC
User & Safety Instructions 3563921 Phoenix Contact PSR-M-EF4-SDO4-DO4-PI 1104868 Expansion 24 V DC