
Technical specifications
- Push-in connection
- Conductor cross-section flexible: 0.2 mm² ... 2.5 mm².
- Conductor cross-section rigid: 0.2 mm² ... 2.5 mm².
- Wire cross-section AWG: 24 ... 14
- Width: 22.61 mm
- Height: 107.74 mm
- Depth: 113.6 mm
- Material housing: Unchanged polyamide PA
- Ambient conditions: Environmental conditions
- Protection class: IP20
- Ambient temperature (operation): -10 °C ... 55 °C (observe De-rating)
- Ambient temperature (storage/transport): -20 °C ... 85 °C
- Mounting type: Rail mounting
- Insulation properties: Insulation properties
- Overvoltage category II
- Pollution level: 2
- Vibration (operation): 10 Hz ... 150 Hz, 2g
- Stripped length: 10 mm
- Mounting position: Vertical or horizontal
- Maximum power loss at rated conditions: 8.05 W (at max. permissible load)
- Protection class III
- CE CE
- Connection technology: Connection technology
- Note for application: Only for industrial use
- Cable length: Max. 100 m (per output)
- Current consumption: Type 10 mA (type. At US);max. 13 mA (with control voltage 28.8 V DC)
- Rated output voltage: 24 VDC (supply via A1)
- Wire connection: Conductor connection
- Switching frequency: Max. 1/4 x tCycle [Hz]
- Installation instructions: Observe derating
- Operating height: ≤ 2000 m (over NN)
- Max. ass. Humidity (operating): 95% (no condensation)
- Shock: 10g for Δt = 16 ms (continuous shock, 1000 shocks per direction)
- Voltage 24 V DC (over 24V)
- Protection: Anti-parallel reverse polarity protection
- 12 x LED (yellow); 4 x LED (green, yellow, red); 1 x LED (green); 2 x LED (orange)
- Output voltage range: 18.2 V DC ... 27.8 V DC (US - 1 V)
- Naming 24V/A2
- Application: Safe shutdown
- Supply: Supply
- Colour (housing): Yellow (RAL 1018)
- Inrush current: Max. 2.5 A (Δt 1 ms)
- Description of the output: PNP, IEC 61131-2 type 0.1; not safety-related;reference ground A2
- Switch-on current maximum 1.1 A (Δt = 3 s at US)
- Power supply 1 x LED (green)
- Continuous current limit 100 mA (per channel);0.8 A (total current of all digital signal outputs)
- Leakage current: Max. 100 µA
- Rated control circuit supply voltage US: 24 V DC -20 % / +20 % (externally secured, typically 5 A)
- Rated control feed current IS: < 0.5 mA (outputs inactive);max. 20 mA (outputs active, without load)
- Safety specifications: Safety specifications
- Times: Times
- Rating type 100 % ED
- Rated surge voltage / insulation: Basic insulation 4 kV between 24 V supply and I/Os to the housing
- 250 ms ±2 ms (test pulse rate > 500 ms)
- Number of outputs: 8
- Safety specifications: EN ISO 13849: Safety specifications: EN ISO 13849
- Performance Level (PL): E (2-channel wiring);d (1-channel wiring)
- Safety integrity level (SIL): 3 (2-channel connection);2 (1-channel connection)
- Safety specifications : EN IEC 62061: Safety specifications: EN IEC 62061
- Protection class Installation location minimum: IP54
- Max. ass. Humidity (storage/transport): 95% (no condensation)
- Description of the input: IEC 61131-2 Type 3
- Number of inputs: 4
- Error display: 2 x LED (red)
- Input voltage range "0" signal: 0 V DC ... 5 V/DC
- Input voltage range "1" signal: 11 V DC ... 28.8 V DC
- Max. Capacitive load: Max. 820 nF
- plug connection: yes
- 1 and 2 channel control
- Power consumption at US: < 12 mW (outputs inactive);max. 0.48 W (outputs active, without load)
- Stop category: 0
- Restart time: Min. 5 s (boot time);max. 10 s (Boot time)
- Input current range 0 signal < 1 mA
- Max. Permissible total line resistance: 1.2 kΩ (input and reset circuit for US)
- Resistive load: Min. 180 Ω (observe continuous current limit)
- Short-circuit protection: Yes (self-restricted in case of 1.1 A)
- Discharge circuit: No.
- Response time: See user manual
- Interfaces: Mounting rail TBUS for connection to the master module, included in the delivery
- DIGITAL : O1, O2, O3, O4: DIGITAL: O1, O2, O3, O4
- Max. Inductive load: Max. 2.4 mH
- Rated output voltage range: 18.6 V DC ... 28.2 V DC (US - 0.6 V)
- Output voltage in switched off state: Max. 0.1 V.
- < 120 µs (test pulse width low test pulse);≥ 650 ms (test pulse rate low test pulse);< 150 µs (test pulse width, high test pulse);≥ 1.5 s (test pulse rate, high test pulse)
- Security specifications: IEC 61508 - high-demand for 2-channel wiring: Safety-technical data: IEC 61508 - high-demand for 2-channel wiring
- Security specifications: IEC 61508 - high-demand for 1-channel wiring: Safety-technical data: IEC 61508 - high-demand for 1-channel wiring
- Digital: Reset inputs (FBK1, FBK2, FBK3, FBK4): Digital: Reset inputs (FBK1, FBK2, FBK3, FBK4)
- REPORTING: MO1, MO2, MO3, MO4, MO5, MO6, MO7, MO8: REPORT: MO1, MO2, MO3, MO4, MO5, MO6, MO7, MO8
- Product type
Expansion
- No. of digital inputs (max.)
4
- No. of inputs (max.)
4
- No. of outputs (max.)
12
- No. of transistor outputs (max.)
12
- Operating voltage
24 V DC
- Height
107.74 mm
- Length
113.6 mm
- Width
22.61 mm
IP20
- Dim
(L x W x H) 113.6 x 22.61 x 107.74 mm
- Connection
Push-in wire connector
- Manufacturer part #
1104977
- Type
PSR-M-EF5-SDO4-2A-DO8-PI
- Fitting type (details)
Carry rail mounting
- Max. ambient temperature
55 °C
- Min. ambient temperature
-10 °C
- Depth
113.6 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3564007 Phoenix Contact PSR-M-EF5-SDO4-2A-DO8-PI 1104977 Expansion 24 V DC
User & Safety Instructions
User & Safety Instructions 3564007 Phoenix Contact PSR-M-EF5-SDO4-2A-DO8-PI 1104977 Expansion 24 V DC
Description
Safe expansion module with 4 safe outputs (2 A), 4 reset inputs, 8 message outputs, TBUS interface, up to SIL 3, CAT. 4/PL e, plug-in push-in terminal, TBUS connector included
This text is machine translated.
This text is machine translated.










