Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Expansion
2
4
24 V DC
112.58 mm
114.5 mm
22.61 mm
IP20
(L x W x H) 114.5 x 22.61 x 112.58 mm
Screw connection
Yes
1105018
PSR-M-EM7-SINCOS2-SC
Carry rail mounting
150 Ω
55 °C
-10 °C
114.5 mm
yes
Datasheet 3564131 Phoenix Contact PSR-M-EM7-SINCOS2-SC 1105018 Expansion 24 V DC
User & Safety Instructions 3564131 Phoenix Contact PSR-M-EM7-SINCOS2-SC 1105018 Expansion 24 V DC