
Technical specifications
- USB 2.0 hi-speed connection type
- M3 screw thread
- Tightening torque: 0.5 ... 0.6 Nm
- Width: 22.61 mm
- Height: 112.58 mm
- Depth: 113.6 mm
- Material housing: Unchanged polyamide PA
- Ambient conditions: Environmental conditions
- Protection class: IP20
- Ambient temperature (operation): -10 °C ... 55 °C (observe De-rating)
- Ambient temperature (storage/transport): -20 °C ... 85 °C
- Note: IN, OUT
- Mounting type: Rail mounting
- Insulation properties: Insulation properties
- Overvoltage category II
- Pollution level: 2
- Vibration (operation): 10 Hz ... 150 Hz, 2g
- Stripped length: 7 mm
- Mounting position: Vertical or horizontal
- Maximum power loss at rated conditions 1.7 W.
- Protection class III (EN 50178)
- Communication protocol: EtherCAT®
- CE CE
- Note for application: Only for industrial use
- Operating height: ≤ 2000 m (over NN)
- Max. ass. Humidity (operating): 95% (no condensation)
- Shock: 10g for Δt = 16 ms (continuous shock, 1000 shocks per direction)
- Protection circuit: Serial reverse polarity protection;Suppressor diode
- 1 x LED (green), 1 x LED (green, red) 1 x LED (red)
- Designation A1/A2
- Supply: Supply
- Colour (housing): Grey (RAL 7042)
- Inrush current < 2.2 A (Δt = 1 ms at US)
- Power supply 1 x LED (green)
- Rated control circuit supply voltage US: 24 V DC -20 % / +20 % (externally secured, typically 4 A)
- Number of connections: 1
- Rating type 100 % ED
- Rated surge voltage / insulation: Basic insulation 4 kV
- Filter time: Typ. 5 ms (at voltage dips in US)
- Protection class Installation location minimum: IP54
- Max. ass. Humidity (storage/transport): 95% (no condensation)
- Error display: 2 x LED (red)
- Interfaces: Mounting rail TBUS for connection to the master module, included in the delivery
- Data: Service interface: Data: Service interface
- Cable length max. 3 m.
- Data: Network interface: Data: Network interface
- Product type
Data interface
- Interfaces
USB 2.0 Hi-Speed
RJ45
- Operating voltage
24 V DC
- Height
112.58 mm
- Length
113.6 mm
- Width
22.61 mm
IP20
- Dim
(L x W x H) 113.6 x 22.61 x 112.58 mm
- Connection
Screw connection
- Manufacturer part #
1105130
- Type
PSR-M-GW-ECAT-SC
- Fitting type (details)
Carry rail mounting
- Max. ambient temperature
55 °C
- Min. ambient temperature
-10 °C
- Depth
113.6 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3563963 Phoenix Contact PSR-M-GW-ECAT-SC 1105130 Data interface 24 V DC
User & Safety Instructions
User & Safety Instructions 3563963 Phoenix Contact PSR-M-GW-ECAT-SC 1105130 Data interface 24 V DC
Description
Gateway for connecting a PSR-M base module to a higher-level controller, EtherCAT®, TBUS interface, pluggable screw clamp, TBUS connector is included
This text is machine translated.
This text is machine translated.










