
Technical specifications
- Product family: PSRclassic
- Push-in connection
- Conductor cross-section flexible: 0.2 mm² ... 1.5 mm².
- Conductor cross-section rigid: 0.2 mm² ... 1.5 mm².
- Wire cross-section AWG: 24 ... 16
- Width 22.5 mm
- Height: 112 mm
- Depth: 114.5 mm
- Material: housing: PA
- Ambient conditions: Environmental conditions
- Protection class: IP20
- Ambient temperature (operation): -20 °C ... 55 °C (observe De-rating)
- Ambient temperature (storage/transport): -40 °C ... 70 °C
- Mounting type: Rail mounting
- Insulation properties: Insulation properties
- Over voltage category III
- Pollution level: 2
- Vibration (operation): 10 Hz ... 150 Hz, Amplitude 0.15 mm, 2g
- Stripped length: 8 mm
- Mounting position: Vertical or horizontal
- Conductor cross-section flexible with wire-end sleeve with plastic sleeve: 0.25 mm² ... 1.5 mm² (only in conjunction with CRIMPFOX 6)
- Conductor cross-section flexible with wire-end sleeve without plastic sleeve: 0.25 mm² ... 1.5 mm² (only in conjunction with CRIMPFOX 6)
- Maximum power loss at rated conditions: 16.6 W (US = 26.4 V, Il² = 72 A², Ptotal max = 2.2 W + 14.4 W )
- CE CE
- Connection technology: Connection technology
- Note for application: Only for industrial use
- Typical current consumption 75 mA
- Wire connection: Conductor connection
- Switching frequency: Max. 0.5 Hz
- Mounting instructions: See derating curve
- Operating height: Max. 2000 m (above NN)
- Max. ass. Humidity (operating): 75%
- Shock 15g
- Protection circuit: Suppressor diode
- Switching voltage: Min. 5 V AC/DC; MAX. 250 V (AC/DC)
- Application: Expansion module
- Colour (housing): Yellow (RAL 1018)
- Min. Switch-on current 10 mA; max. 6 A
- Description of the output: Diagnostic contact, 2 NC in series, isolated
- Power supply 1 x LED (green)
- Contact version 1 feedback current path
- Continuous current 6 A
- Rated insulation voltage 250 V
- Safety specifications: Safety specifications
- Mechanical life: 10x 106 switching cycles
- Typical fall-back time: < 20 ms (for US/for control via A1)
- Contact material: AgSnO2
- SWITCHING RATING 1.5 A (AC15);3 A (DC13)
- Output fuse 10 A (GL/gG)
- Relay type: Electromechanical relay with forced contacts according to IEC/EN 61810-3
- Times: Times
- Type. US response time: < 25 ms (for US/A1 actuation)
- Recovery time < 1 s
- Rating type 100 % ED
- Rated surge voltage / insulation: See data sheet, section "Insulation coordination".
- Number of outputs: 1
- Switching capacity: Min. 50 mW
- Quadr. Total current 36 A2
- Safety specifications: EN ISO 13849: Safety specifications: EN ISO 13849
- Performance Level (PL): E (in conjunction with a suitable evaluation unit)
- Safety Integrity Level (SIL): 3 (in conjunction with a suitable evaluation unit)
- Safety specifications : EN IEC 62061: Safety specifications: EN IEC 62061
- Protection class Installation location minimum: IP54
- Max. ass. Humidity (storage/transport): 75%
- Description of the input: Safety-related
- Number of inputs: 1
- Input voltage range "1" signal: 19.2 V ... 26.4 V
- plug connection: yes
- 1 and 2 channel control
- Stop category: 0
- Security specifications : IEC 61508 - High-Demand: Security specifications: IEC 61508 - High-Demand
- Technical data: IEC 61508 - Low-Demand: Security specifications: IEC 61508 - Low-Demand
- Max. Permissible total line resistance: 25 Ω
- Relay: Enable current paths (23/24 ... 63/64): Relay: Enable current paths (23/24 ... 63/64)
- Relay: Signalling current path (71/72): Relay: Signalling current path (71/72)
- Relay: Feedback current path (11/12): Relay: Feedback current path (11/12)
- Digital: A1: Digital: A1
- Product type
Expansion
- No. of digital inputs (max.)
1
- No. of inputs (max.)
1
- No. of outputs (max.)
7
- No. of relay outputs (max.)
6
- Operating voltage
24 V DC
- Height
112 mm
- Length
114.5 mm
- Width
22.5 mm
IP20
- Dim
(L x W x H) 114.5 x 22.5 x 112 mm
- Connection
Push-in wire connector
- Manufacturer part #
1442342
- Type
PSR-SPP- 24DC/URM4/5X1/2X2/B
- Fitting type (details)
Carry rail mounting
- Max. ambient temperature
55 °C
- Min. ambient temperature
-20 °C
- Depth
114.5 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3583703 Phoenix Contact PSR-SPP- 24DC/URM4/5X1/2X2/B 1442342 Expansion 24 V DC
User & Safety Instructions
User & Safety Instructions 3583703 Phoenix Contact PSR-SPP- 24DC/URM4/5X1/2X2/B 1442342 Expansion 24 V DC
Description
1- or 2-channel contact extension, 5 normally open contact, 1 normally closed contact , 1 feedback current path, together with the basic device up to CAT. 4 PL e according to EN ISO 13849 safe separation , width: 22.5 mm, plug-in push-in terminal
This text is machine translated.
This text is machine translated.










