
Technical specifications
- Ambient temperature (operation): -40 °C ... 85 °C
- Flammability class according to UL 94: V-0
- Type
PT-IQ-EX-L-PP
- Product type
DIN rail bus connector
- Dim
(L x W x H) 77.2 x 1 x 138.7 mm
- Content
1 pc(s)
- Width
1 mm
- Height
138.7 mm
- Length
77.2 mm
- Max. ambient temperature
85 °C
- Min. ambient temperature
-40 °C
- Factory colour
Blue
- Compatible with (details)
MINI analogueue module
- Material
FR4
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2225626 Phoenix Contact PT-IQ-EX-L-PP 2905023 DIN rail bus connector 1 pc(s)
Datasheet 2225626 Phoenix Contact PT-IQ-EX-L-PP 2905023 DIN rail bus connector 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2225626 Phoenix Contact PT-IQ-EX-L-PP 2905023 DIN rail bus connector 1 pc(s)
Description
Separator plate for NS-35/7.5 mounting rails to ensure the thread dimension of 50 mm between controller and overvoltage protection for PT-IQ-EX systems.
This text is machine translated.
This text is machine translated.











