
Technical specifications
- Width for alternative mounting: 122 mm
- Height for alternative mounting: 130 mm
- Depth for alternative mounting: 69 mm
- Protection class: IP20
- Ambient temperature (operation): -25 °C ... 70 °C (> 60 °C DERATING 2.5 %/K)
- Max. Permissible Humidity (Operating): ≤ 95% (at 25 °C, no condensation)
- Climate class: 3K3 (according to EN 60721)
- Pollution level: 2
- Installation height 2000 m.
- Product type
Redundancy module
- Input voltage (max.)
28 V DC
- Min. input voltage
18 V DC
- Output voltage (max.)
24 V DC
- Output voltage (min.)
18 V
- Dim
(W x H x D) 66 x 130 x 125 mm
- Output current (details)
80 A
- Input current
80 A
- Weight
0.9 kg
- Width
66 mm
- Height
130 mm
- Depth
125 mm
- Type
QUINT-ORING/24DC/2X40/1X80
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2225471 Phoenix Contact QUINT-ORING/24DC/2X40/1X80 2902879 Redundancy module
Datasheet 2225471 Phoenix Contact QUINT-ORING/24DC/2X40/1X80 2902879 Redundancy module
User & Safety Instructions
User & Safety Instructions 2225471 Phoenix Contact QUINT-ORING/24DC/2X40/1X80 2902879 Redundancy module
Description
End-to-end redundancy up to the consumer.
This text is machine translated.
This text is machine translated.








