There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
115 V/AC
230 V/AC
90 - 350 V/DC
Switched Mode
Rail mounted PSU (DIN)
85 V AC
12 V DC
85 - 264 Vac, 90 - 350 V DC
264 V AC
15 A
15 A
180 W
Adjustable
1
12 V DC
1 x
Screw terminal
(L x W x H) 125 x 60 x 130 mm
1.1 kg
18 V DC
5 V DC
2866718
1 pc(s)
Adjustable voltage output
60 mm
130 mm
125 mm
QUINT-PS/1AC/12DC/15
125 mm
180 W
Screw terminals
15 A
60
130 mm
125 mm
130 mm
210 W
FALSE
TRUE
AC/DC
Screw connection
TRUE
IP20
None
None
Other
yes
Datasheet 512850 Phoenix Contact 2866718 Rail mounted PSU (DIN) 12 V DC 15 A 180 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 512850 Phoenix Contact 2866718 Rail mounted PSU (DIN) 12 V DC 15 A 180 W No. of outputs:1 x Content 1 pc(s)
Conformity certificate 512850 Phoenix Contact 2866718 Rail mounted PSU (DIN) 12 V DC 15 A 180 W No. of outputs:1 x Content 1 pc(s)