
Highlights & Details
Power supply unit - QUINT-PS/3AC/24DC/40
- 29.5 V DC / 40 A
- 960 W
- Input 3 phases
- Input voltage range 3x 320 - 575 Vac, 450 - 800 V DC
- Connection (components): Screw terminal
- Preventive function monitoring
- Power boost - Reliable start of heavy loads
- SFB technology - fast trigger standard circuit breaker
Technical specifications
- Nominal input voltage
400 V/AC
450 - 800 V/DC
- Type
Switched Mode
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
320 V AC
- Output voltage
24 V DC
- Input voltage
3x 320 - 575 Vac, 450 - 800 V DC
- Input voltage (max.)
575 V AC
- Max. output current
40 A
- Output current (max.) - rounded
40 A
960 W
- Phases
3
- Output voltage (nominal)
24 V DC
- No. of outputs
1 x
- Connection
Screw terminal
- Dim
(W x H x D) 96 x 130 x 176 mm
- Weight
2.5 kg
- Output voltage (max.)
29.5 V DC
- Output voltage (min.)
18 V DC
- Manufacturer part #
2866802
- Content
1 pc(s)
- Width
96 mm
- Height
130 mm
- Type
QUINT-PS/3AC/24DC/40
- Depth
176 mm
960 W
- Connections
Screw terminals
- Output current (details)
40 A
96
130 mm
176 mm
130 mm
1342 W
FALSE
TRUE
AC/DC
Screw connection
TRUE
IP20
None
None
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 512852 Phoenix Contact 2866802 Rail mounted PSU (DIN) 24 V DC 40 A 960 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 512852 Phoenix Contact 2866802 Rail mounted PSU (DIN) 24 V DC 40 A 960 W No. of outputs:1 x Content 1 pc(s)
Description
Steady start in heavy load through Power boost. Remote monitoring through active switching output and potential free relais contact. Balancing of voltage cases and charging of battery by adjustable output voltage. High reliability through long mains buffering times> 20 ms Connectors: Screw terminals, including max.10 A service friendly Screw-/pluggable terminals. Efficient operation of 3-phase devices even when a phase permanently fails
Features
- Worldwide use of wide-range output and international approval package
- Higher operational safety in long power failure through buffering full load and higher MTBF > 500 000 h
- Parallel switch bar for increased output and redundancy
- Simplified operation by LED fault monitoring










