
Technical specifications
- Width for alternative mounting: 123 mm
- Height for alternative mounting: 130 mm
- Depth for alternative mounting: 39 mm
- Protection class: IP20
- Ambient temperature (operation): -25 °C ... 70 °C
- Max. Permissible Humidity (Operating): ≤ 95% (25 °C, no condensation)
- Climate class: 3K3 (according to EN 60721)
- Product type
UPS
- No. of outputs
2 x
- Input voltage (max.)
30 V DC
- Min. input voltage
18 V DC
- Output voltage (max.)
24 V DC
- Output voltage (min.)
12 V DC
- Dim
(W x H x D) 35 x 130 x 125 mm
- Output current (details)
10 A
- Weight
0.6 kg
- Width
35 mm
- Height
130 mm
- Depth
125 mm
- Type
QUINT-UPS/ 24DC/12DC/5/24DC/10
- Features
parameterisable
35
130 mm
125 mm
0.6 kg/m
DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209716 Phoenix Contact QUINT-UPS/ 24DC/12DC/5/24DC/10 2320461 UPS
Datasheet 2209716 Phoenix Contact QUINT-UPS/ 24DC/12DC/5/24DC/10 2320461 UPS
User & Safety Instructions
User & Safety Instructions 2209716 Phoenix Contact QUINT-UPS/ 24DC/12DC/5/24DC/10 2320461 UPS
Description
Optimal use of the buffer time and preventive monitoring of the energy storage. Quick battery charging. Extensive signaling and parameterization. Fast triggering of standard circuit breakers with SFB Technology (Selective Fuse Breaking Technology). Reliable starting of heavy loads with the static power reserve POWER BOOST with up to 1.5 times the rated current permanently. One UPS module - two voltages. Maximum flexibility through dual output.
This text is machine translated.
This text is machine translated.












