
Technical specifications
- Protection class: IP20
- Ambient temperature (operation): -25 °C ... 60 °C (> 40 °C DERATING 1 %/K)
- Max. Permissible Humidity (Operating): ≤ 95%
- Climate class: 3K3 (according to EN 60721)
- Pollution level: 2
- Installation height ≤ 4000 m.
- Product type
Energy storage
- Input voltage (max.)
30 V DC
- Min. input voltage
22.5 V DC
- Output voltage (max.)
24 V DC
- Output voltage (min.)
24 V DC
- Dim
(W x H x D) 118 x 130 x 125 mm
- Rechargeable battery capacity (details)
8 kJ
- Output current (details)
10 A
- Weight
1.6 kg
- Width
118 mm
- Height
130 mm
- Depth
125 mm
- Interfaces
USB
- Type
QUINT4-CAP/24DC/10/8KJ
- Features
Capacitive energy storage
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209720 Phoenix Contact QUINT4-CAP/24DC/10/8KJ 2320571 Energy storage
Datasheet 2209720 Phoenix Contact QUINT4-CAP/24DC/10/8KJ 2320571 Energy storage
User & Safety Instructions
User & Safety Instructions 2209720 Phoenix Contact QUINT4-CAP/24DC/10/8KJ 2320571 Energy storage
Description
Convenient shutdown of PCs. Maintenance-free with long service life. Space saving through compact design. Long buffer time due to high storage capacities. Lockable USB interface for connection to e.g. Industrial PCs.
This text is machine translated.
This text is machine translated.






