
Technical specifications
- Width for alternative mounting: 123 mm
- Height for alternative mounting: 130 mm
- Depth for alternative mounting: 37 mm
- Protection class: IP20
- Ambient temperature (operation): -25 °C ... 70 °C (> 60 °C DERATING 2.5 %/K)
- Max. Permissible Humidity (Operating): ≤ 95% (at 25 °C, no condensation)
- Climate class: 3K3 (EN 60721)
- Pollution level: 2
- Installation height ≤ 4000 m.
- Inrush current ≤ 7 A (≤ 4 ms)
- Switch-on time: Max. 3 s.
- Voltage drop input/output 0.3 V DC
- Short-circuit proof: Yes
- Leak-proof: Yes
- BATTERY TECHNOLOGY: VRLA, VRLA-WTR, LI-ION
- End-of-charge voltage (temperature compensated): 25 V DC ... 32 V DC
- Charging time 2.5 h (3.4 Ah)
- Flammability class according to UL 94 (housing / terminals): V0
- Service life expectancy (electrolytic capacitors): 224011 h
- Product type
UPS
- Input voltage (max.)
30 V DC
- Min. input voltage
18 V DC
- Output voltage (max.)
32 V DC
- Output voltage (min.)
18 V DC
- Dim
(W x H x D) 35 x 130 x 125 mm
- Rechargeable battery capacity (details)
3.4 Ah
- Weight
0.5 kg
- Width
35 mm
- Height
130 mm
- Depth
125 mm
- Type
QUINT4-UPS/24DC/24DC/5/EC
- Features
Network port
USB port
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2225677 Phoenix Contact QUINT4-UPS/24DC/24DC/5/EC 2906996 UPS
Datasheet 2225677 Phoenix Contact QUINT4-UPS/24DC/24DC/5/EC 2906996 UPS
User & Safety Instructions
User & Safety Instructions 2225677 Phoenix Contact QUINT4-UPS/24DC/24DC/5/EC 2906996 UPS
Description
Easy integration into networks through PROFINET, Ethernet/IP, EtherCAT® and USB interfaces. State of Health (SOH) and State of Charge (SOC) evaluation through the intelligent Battery Management System (BMS). Automatic detection of battery capacities and technologies (VRLA-WTR, LI-ION). Monitoring of output current and voltage as well as manual switching on and off of the system. SFB Technology selectively triggers standard LS switches. Consumers connected in parallel continue to work.
This text is machine translated.
This text is machine translated.











