
Technical specifications
- Status display: Green LED (supply voltage, PWR)
- Number of outputs: 8
- All mounting positions permitted
- Mounting instructions: On standard rail NS 35 according to EN 60715
- Wire stripping length: 7 mm
- Screw thread: M3
- Pollution level: 2
- Overvoltage category II
- Conductor cross-section rigid Min: 0.2 mm²
- Conductor cross-section rigid max. 2.5 mm²
- Conductor cross-section flexible min.: 0.2 mm²
- Conductor cross-section flexible max.: 2.5 mm²
- Conductor cross-section AWG min: 24
- Conductor cross-section AWG max. 14
- Product type
I/O expansion module
- Type
RAD-DO8-IFS
- No. of outputs (max.)
8
- Output signal current
250 mA
- Max. output current per channel
250 mA
- Min. operating voltage
19.2 V DC
- Operating voltage
19.2 - 30.5 V DC
- Max. operating voltage
30.5 V DC
- Output signal voltage
30.5 V
- Height
113 mm
- Length
114.5 mm
- Width
17.5 mm
IP20
- Dim
(L x W x H) 114.5 x 17.5 x 113 mm
- Connection method
Screw terminals
- Connection
Screw connection
- Manufacturer part #
2902811
- Max. ambient temperature
+70 °C
- Min. ambient temperature
-40 °C
- No. of transistor outputs (max.)
8
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2225469 Phoenix Contact RAD-DO8-IFS 2902811 I/O expansion module
Datasheet 2225469 Phoenix Contact RAD-DO8-IFS 2902811 I/O expansion module
User & Safety Instructions
User & Safety Instructions 2225469 Phoenix Contact RAD-DO8-IFS 2902811 I/O expansion module
Description
This text is machine translated.



















