
Technical specifications
- Protection class RT I.
- Typical input current at UN: 18 mA
- Minimum switching voltage 5 V (at 24 mA)
- Switching current minimum: 5 mA (at 24 V)
- Maximum inrush current 30 A (20 ms. Closer)
- Switch-off power (resistive load) maximum:
- 288 W (AT 24 V DC)
- 108 W (AT 60 V DC)
- 52 W (AT 110 V DC)
- 48 W (AT 220 V DC)
- Minimum switching capacity 0.12 W.
- Dimensioning surge voltage: 4 kV
- Insulation: Basic insulation
- Pollution level 3 (rated voltage 230 V)
- Over voltage category III
- Packaging type
Piece
- Product type
Relay
- Type
REL-IR2/LDP- 60DC/2X21
- Coil nominal voltage
60 V DC
- Max. pick-up voltage
60 V DC
- Contact type
2 change-overs
- Contact material
AgNi
- Switching voltage (max.)
250 V DC/AC
- Switching current (max.)
12 A
- Max. switching capacity
288 W
- Connection
Jack connector
- Insulation voltage
250 V AC
- Response time
13 ms
- Fall time
14 ms
- Durability
2x 10 7 operations
- Features
+ LED
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Width
21.2 mm
- Height
27.5 mm
- Depth
35.6 mm
- Dim
(W x H x D) 21.2 x 27.5 x 35.6 mm
- Content
10 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2225503 Phoenix Contact REL-IR2/LDP- 60DC/2X21 Relay 60 V DC 12 A 2 change-overs 10 pc(s) Piece
Datasheet 2225503 Phoenix Contact REL-IR2/LDP- 60DC/2X21 Relay 60 V DC 12 A 2 change-overs 10 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2225503 Phoenix Contact REL-IR2/LDP- 60DC/2X21 Relay 60 V DC 12 A 2 change-overs 10 pc(s) Piece
Description
This text is machine translated.




!['Diagram shows switching current [A] against switching voltage [V]. Line 1: AC, resistive load. Line 2: DC, resistive load. Graphic describes load behaviour.'](https://asset.conrad.com/media10/isa/160267/c1/-/en/002225503TI05/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)










