
Number (Package size 10 pc(s))
Technical specifications
- Protection class RT I.
- Typical input current at UN: 4 mA
- Minimum switching voltage 2 V (at 24 mA)
- Switching current minimum 2 mA (24 V DC)
- Maximum inrush current 50 mA
- Switch-off power (resistive load) maximum:
- 1.2 W (AT 24 V DC)
- 108 W (AT 60 V DC)
- 52 W (AT 110 V DC)
- 48 W (AT 220 V DC)
- Minimum switching power 48 mW
- Dimensioning surge voltage: 2.5 kV
- Insulation: Basic insulation
- Pollution level: 2
- Overvoltage category II
- Product type
Relay
- Type
REL-IR4/LDP-220DC/4X21AU
- Coil nominal voltage
220 V DC
- Contact type
4 change-overs
- Contact material
AgNi + hard gold plating
- Switching voltage (max.)
30 V AC
- Switching current (max.)
50 mA
- Max. switching capacity
108 W
- Connection
Jack connector
- Insulation voltage
250 V AC
- Response time
13 ms
- Fall time
14 ms
- Durability
2x 10 7 operations
- Features
+ test button
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Width
21.2 mm
- Height
27.5 mm
- Depth
35.6 mm
- Dim
(W x H x D) 21.2 x 27.5 x 35.6 mm
- Content
10 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2225516 Phoenix Contact REL-IR4/LDP-220DC/4X21AU Relay 220 V DC 50 mA 4 change-overs 10 pc(s)
Datasheet 2225516 Phoenix Contact REL-IR4/LDP-220DC/4X21AU Relay 220 V DC 50 mA 4 change-overs 10 pc(s)
User & Safety Instructions
User & Safety Instructions 2225516 Phoenix Contact REL-IR4/LDP-220DC/4X21AU Relay 220 V DC 50 mA 4 change-overs 10 pc(s)
Description
This text is machine translated.














