
Technical specifications
- Protection class RT I.
- Typical input current at UN: 18 mA
- Minimum switching voltage 5 V (at 24 mA)
- Switching current minimum: 5 mA (at 24 V)
- Maximum inrush current 16 A (20 ms. Closer)
- Switch-off power (resistive load) maximum:
- 144 W (AT 24 V DC)
- 108 W (AT 60 V DC)
- 52 W (AT 110 V DC)
- 48 W (AT 220 V DC)
- Minimum switching capacity 0.12 W.
- Dimensioning surge voltage: 2.5 kV
- Insulation: Basic insulation
- Pollution level: 2
- Overvoltage category II
- Product type
Relay
- Type
REL-IR4/LDP- 60DC/4X21
- Coil nominal voltage
60 V DC
- Contact type
4 change-overs
- Contact material
AgNi
- Switching voltage (max.)
250 V DC/AC
- Switching current (max.)
6 A
- Max. switching capacity
144 W
- Connection
Jack connector
- Insulation voltage
250 V AC
- Response time
13 ms
- Fall time
14 ms
- Durability
2x 10 7 operations
- Features
+ test button
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Width
21.2 mm
- Height
27.5 mm
- Depth
35.6 mm
- Dim
(W x H x D) 21.2 x 27.5 x 35.6 mm
- Content
10 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2225519 Phoenix Contact REL-IR4/LDP- 60DC/4X21 Relay 60 V DC 6 A 4 change-overs 10 pc(s)
Datasheet 2225519 Phoenix Contact REL-IR4/LDP- 60DC/4X21 Relay 60 V DC 6 A 4 change-overs 10 pc(s)
User & Safety Instructions
User & Safety Instructions 2225519 Phoenix Contact REL-IR4/LDP- 60DC/4X21 Relay 60 V DC 6 A 4 change-overs 10 pc(s)
Description
This text is machine translated.

!['Switching Current [A]' versus 'Switching Voltage [V]' diagram. Shows AC and DC load curves, AC declines from around 20V, DC from around 70V.](https://asset.conrad.com/media10/isa/160267/c1/-/en/002225519TI02/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)













