
Number
Highlights & Details
Phoenix Contact REL-MR- 12DC/21-21 PCB relay 12 V DC 8 A 2 change-overs 1 pc(s)
Technical specifications
- Standards IEC 60 255/DIN (relevant parts), DIN EN 50 178/VDE 0160 (relevant parts), EN 60 730/DIN VDE 0631, IEC 60664/IEC 60664 A/DIN VDE 0110
- Operating time 100 %.
- Product type
PCB relay
- Type
REL-MR- 12DC/21-21
- Coil nominal voltage
12 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
360 Ω
- Contact type
2 change-overs
- Contact material
AgNi
- Switching voltage (max.)
250 V DC
250 V AC
- Switching current (max.)
8 A
- Max. switching capacity
2000 VA
- Connection
Solder pins
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Width
12.7 mm
- Height
29 mm
- Depth
15.7 mm
- Dim
(W x H x D) 12.7 x 29 x 15.7 mm
- Content
1 pc(s)
- Nominal voltage (details)
12 V DC
- Test voltage
5 kV, 50 Hz, 1 min
- Switching voltage
250 V (AC/DC)
- Switching current
8 A
- Contamination level
3
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 745553 Phoenix Contact REL-MR- 12DC/21-21 PCB relay 12 V DC 8 A 2 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 745553 Phoenix Contact REL-MR- 12DC/21-21 PCB relay 12 V DC 8 A 2 change-overs 1 pc(s)





