
Technical specifications
- Connection type: Plug / solder connection
- Width 12.7 mm
- Height: 29 mm
- Depth: 15.7 mm
- Colour: White (RAL 9010)
- Ambient conditions: Environmental conditions
- Protection class RT III.
- Ambient temperature (operation): -40 °C ... 85 °C
- Ambient temperature (storage/transport): -40 °C ... 85 °C
- Standards/regulations: IEC 60664; EN 50178; EN 61810-1
- Note: The following values apply if the gold layer is destroyed
- Insulation properties: Insulation properties
- Over voltage category III
- Pollution level 3
- All mounting positions permitted
- Identification: ISA-S71.04. G3 Harsh Group; EN 60068-2-60
- Maximum power loss at rated conditions 0.69 W.
- Operating mode 100 % ED
- Input voltage range: 179.4 V AC ... 356.5 V/AC
- Mounting instructions: Stackable without distance (>70 °C ≥ 2.5 mm)
- Pollutant test: Pollutant gas test
- Switching voltage maximum 250 V AC/DC
- Inrush current max. 15 A (300 ms)
- Insulation: Base insulation
- Data maintenance status: Data maintenance stand
- Date of last data maintenance: 15.01.2026
- NOMINAL INPUT VOLTAGE UN 230 V AC
- Typical input current at UN: 3 mA (at 50 Hz);2.5 mA (at 60 Hz)
- Contact version 2 changeover contacts
- Continuous current 8 A
- Switching: Switching
- Set includes 2903327 RIF-1-RPT-LV-230AC/2X21AU
- Mechanical life: 1x 107 switching cycles
- Test voltage (Winding/contact): 5 kV AC (50 Hz, 1 min.)
- Offensive side: Pathogen side
- Switching characteristics of drive: Mono-stable
- Drive (polarity): Reversed
- Response time typical: 3 ms ... 12 ms (depending on phase)
- Coil resistance 32500 Ω ±15 % (at 20 °C)
- Type of switch contact: Single contact
- Contact material AgNi
- Minimum switching voltage 5 V (at 10 mA)
- Minimum switching current 10 mA (at 5 V)
- Breaking capacity (resistive load) maximum: 190 W (at 24 V DC);85 W (at 48 V DC);60 W (at 60 V DC) ;44 W (at 110 V DC);60 W (at 220 V DC);2000 VA (at 250 V AC)
- Switching capacity: 2 A (at 24 V, DC13);0.2 A (at 110 V, DC13);0.2 A (at 250 V, DC13);2 A (at 24 V, AC15 );2 A (at 120 V, AC15);2 A (at 250 V, AC15)
- Electrical life: See diagram
- Test voltage (contact/contact): 2.5 kV AC (50 Hz, 1 min.)
- Test voltage (open contact): 1 kV (50 Hz, 1 min.)
- Network frequency: 50~60 Hz
- Typical fall-back time range: 2 ms ... 9 ms (depending on phase)
- Switching: If the gold layer is destroyed: Switching: If the gold layer is destroyed
- Product type
Mini relay
- Type
REL-MR-230AC/21-21AU
- Connection
Push-fit
Soldering
- Contact type
2 change-overs
- Contact material
AgNi hard gold plated
- Nominal voltage
230 V AC
- Switching voltage (max.)
250 V DC/AC
- Max. switching capacity
2000 VA
- Coil voltage rating
0.69 W
- Features
Washable (RT III)
RT III
- Max. temperature
85 °C
- Min. temperature
-40 °C
- Length
15.7 mm
- Width
12.7 mm
- Height
29 mm
- Dim
(L x W x H) 15.7 x 12.7 x 29 mm
- Content
10 pc(s)
- Depth
15.7 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3580442 Phoenix Contact REL-MR-230AC/21-21AU Mini relay Nominal voltage: 230 V AC 2 change-overs 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3580442 Phoenix Contact REL-MR-230AC/21-21AU Mini relay Nominal voltage: 230 V AC 2 change-overs 10 pc(s)
Description
This text is machine translated.










