
Number
Highlights & Details
Phoenix Contact REL-MR-230AC/21-21AU PCB relay 230 V AC 8 A 2 change-overs 1 pc(s)
Technical specifications
- Product type
PCB relay
- Type
REL-MR-230AC/21-21AU
- Coil nominal voltage
230 V AC
- Control mode
monostable, 1 coil
- Resistance (coil)
32500 Ω
- Contact type
2 change-overs
- Contact material
AgNi + hard gold plating
- Switching voltage (max.)
36 V DC
30 V AC
- Switching current (max.)
8 A
- Max. switching capacity
2000 VA
- Connection
Solder pins
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Width
12.7 mm
- Height
29 mm
- Depth
15.7 mm
- Dim
(W x H x D) 12.7 x 29 x 15.7 mm
- Content
1 pc(s)
- Nominal voltage (details)
230 V AC
- Switching voltage
30 V AC/DC
- Switching current
2 x 50 mA
Documents & Downloads
Datasheet
Datasheet 745519 Phoenix Contact REL-MR-230AC/21-21AU PCB relay 230 V AC 8 A 2 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 745519 Phoenix Contact REL-MR-230AC/21-21AU PCB relay 230 V AC 8 A 2 change-overs 1 pc(s)




