
Number
Highlights & Details
Phoenix Contact REL-MR-230AC/21HC AU PCB relay 230 V AC 16 A 1 change-over 1 pc(s)
Technical specifications
- Type
REL-MR-230AC/21HC AU
- Coil nominal voltage
230 V AC
- Control mode
monostable, 1 coil
- Resistance (coil)
32500 Ω
- Contact type
1 change-over
- Contact material
AgNi + hard gold plating
- Switching voltage (max.)
36 V DC
30 V AC
- Switching current (max.)
16 A
- Max. switching capacity
4000 VA
- Connection
Solder pins
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Width
12.7 mm
- Height
29 mm
- Depth
15.7 mm
- Dim
(W x H x D) 12.7 x 29 x 15.7 mm
- Content
1 pc(s)
- RoHS-compliant
- Nominal voltage (details)
230 V AC
- Switching voltage
30 V/AC/ 36 V DC
- Switching current
50 mA
- Product type
PCB relay
Documents & Downloads
Datasheet
Datasheet 745541 Phoenix Contact REL-MR-230AC/21HC AU PCB relay 230 V AC 16 A 1 change-over 1 pc(s)
User & Safety Instructions
User & Safety Instructions 745541 Phoenix Contact REL-MR-230AC/21HC AU PCB relay 230 V AC 16 A 1 change-over 1 pc(s)



