
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 9.24
3
6% = € 0.53
€ 8.71
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 9.24 / piece)
€ 9.24
plus VAT.
Highlights & Details
Phoenix Contact REL-MR-230AC/21HC PCB relay 230 V AC 16 A 1 change-over 1 pc(s)
Technical specifications
- Product type
PCB relay
- Type
REL-MR-230AC/21HC
- Coil nominal voltage
230 V AC
- Control mode
monostable, 1 coil
- Resistance (coil)
32500 Ω
- Contact type
1 change-over
- Contact material
AgNi
- Switching voltage (max.)
250 V DC
250 V AC
- Switching current (max.)
16 A
- Max. switching capacity
4000 VA
- Connection
Solder pins
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Width
12.7 mm
- Height
29 mm
- Depth
15.7 mm
- Dim
(W x H x D) 12.7 x 29 x 15.7 mm
- Content
1 pc(s)
- Nominal voltage (details)
230 V AC
- Switching voltage
250 V (AC/DC)
- Switching current
16 A
Documents & Downloads
Datasheet
Datasheet 745564 Phoenix Contact REL-MR-230AC/21HC PCB relay 230 V AC 16 A 1 change-over 1 pc(s)
User & Safety Instructions
User & Safety Instructions 745564 Phoenix Contact REL-MR-230AC/21HC PCB relay 230 V AC 16 A 1 change-over 1 pc(s)
Description
Plug-in miniature relay with power contact for high continuous current.
This text is machine translated.
This text is machine translated.





