
Number (Package size 10 pc(s))
Total (€ 5.60 / piece)
€ 55.99
incl. VAT
14-day return policy included
Highlights & Details
Single relay REL-MR- 24AC/21-21/MS
- Industrial packaging, pack of 10
Technical specifications
- Product type
PCB relay
- Type
REL-MR- 24AC/21-21/MS
- Coil nominal voltage
24 V AC
- Control mode
monostable, 1 coil
- Contact type
2 change-overs
- Contact material
AgNi
- Switching voltage (max.)
250 V DC
250 V AC
- Switching current (max.)
8 A
- Max. switching capacity
2000 VA
- Connection
Solder pins
- Width
12.7 mm
- Height
29 mm
- Depth
25 mm
- Dim
(W x H x D) 12.7 x 29 x 25 mm
- Industrial packaging
Yes
- Content
10 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 709395 Phoenix Contact REL-MR- 24AC/21-21/MS PCB relay 24 V AC 8 A 2 change-overs 10 pc(s)
User & Safety Instructions
User & Safety Instructions 709395 Phoenix Contact REL-MR- 24AC/21-21/MS PCB relay 24 V AC 8 A 2 change-overs 10 pc(s)
Description
Plug-in miniature relay, with power contact, 2 PDTs, test button, mechanical switch position indicator, status LED, input voltage 24 V AC






















