
Technical specifications
- Protection class RT III.
- Typical input current at UN: 17 mA
- Minimum switching voltage 5 V (at 10 mA)
- Switching current minimum: 10 mA (at 5 V)
- Maximum inrush current 25 A (20 ms)
- Switch-off power (resistive load) maximum:
- 190 W (AT 24 V DC)
- 60 W (AT 60 V DC)
- 44 W (AT 110 V DC)
- 60 W (AT 220 V DC)
- Insulation: Basic insulation
- Pollution level 3
- Over voltage category III
- Packaging type
Piece
- Product type
Relay
- Type
REL-MR-24DC/21-21/ATEX
- Coil nominal voltage
24 V DC
- Contact type
2 change-overs
- Contact material
AgNi
- Switching voltage (max.)
250 V DC/AC
- Switching current (max.)
8 A
- Max. switching capacity
190 W
- Connection
Soldering
- Response time
7 ms
- Fall time
3 ms
- Durability
3x 10 7 operations
- Features
Washable (RT III)
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Width
12.7 mm
- Height
29 mm
- Depth
15.7 mm
- Dim
(W x H x D) 12.7 x 29 x 15.7 mm
- Content
10 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2225660 Phoenix Contact REL-MR-24DC/21-21/ATEX Relay 24 V DC 8 A 2 change-overs 10 pc(s) Piece
Datasheet 2225660 Phoenix Contact REL-MR-24DC/21-21/ATEX Relay 24 V DC 8 A 2 change-overs 10 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2225660 Phoenix Contact REL-MR-24DC/21-21/ATEX Relay 24 V DC 8 A 2 change-overs 10 pc(s) Piece
Description
This text is machine translated.
![Graph shows switching current [A] against switching voltage [V] with four curves: 1) AC, 2) DC contacts in series, 3) DC, 4) DC, L/R = 40 ms.](https://asset.conrad.com/media10/isa/160267/c1/-/en/002225660TI01/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)















